0402 Power Inductors - SMD

Results: 291
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 6N2 +/- 0.3nH T&R 19.955In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 6.2 nH 0.3 nH 600 mA 200 mOhms - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 43N 5% T&R 19.945In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 43 nH 5 % 250 mA 1.1 Ohms - 55 C + 125 C 8 1.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 1N1 +/- 0.3nH T&R 19.890In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 1.1 nH 0.3 nH 1 A 70 mOhms - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 1N3 +/- 0.3nH T&R 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 1.3 nH 0.3 nH 1 A 70 mOhms - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 1N6 +/- 0.3nH T&R 19.978In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 1.6 nH 0.3 nH 1 A 80 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 2N0 +/- 0.3nH T&R 15.818In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 2 nH 0.3 nH 900 mA 90 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 4N3 +/- 0.3nH T&R 19.738In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 4.3 nH 0.3 nH 700 mA 160 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 5N1 +/- 0.3nH T&R 19.960In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 5.1 nH 0.3 nH 600 mA 160 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 20N 5% T&R 19.711In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 20 nH 5 % 350 mA 600 Ohms - 55 C + 125 C 8 2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 1N0 +/- 0.3nH T&R 18.233In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 1 nH 0.3 nH 1 A 60 mOhms - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 2N4 +/- 0.3nH T&R 18.631In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 2.4 nH 0.3 nH 800 mA 100 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 R22 5% T&R 19.843In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 220 nH 5 % 100 mA 3.7 Ohms - 55 C + 125 C 8 450 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 R36 5% T&R 19.900In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 360 nH 5 % 80 mA 6 Ohms - 55 C + 125 C 8 300 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 56N 5% T&R 19.751In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 56 nH 5 % 200 mA 1.2 Ohms - 55 C + 125 C 8 750 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 68N 5% T&R 16.960In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 68 nH 5 % 200 mA 1.4 Ohms - 55 C + 125 C 8 750 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 1N5 +/- 0.3nH T&R 19.010In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 1.5 nH 0.3 nH 1 A 80 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 2N2 +/- 0.3nH T&R 27.447In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 2.2 nH 0.3 nH 900 mA 90 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 3N6 +/- 0.3nH T&R 19.856In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 3.6 nH 0.3 nH 700 mA 150 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 R18 5% T&R 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 180 nH 5 % 150 mA 3.5 Ohms - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 R33 5% T&R 19.995In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 330 nH 5 % 80 mA 5 Ohms - 55 C + 125 C 8 350 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 3N0 +/- 0.3nH T&R 19.498In Stock
Min.: 1
Mult.: 1
: 10.000

0402 (1005 metric) 3 nH 0.3 nH 800 mA 120 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
Coilcraft Power Inductors - SMD 0402 220nH Unshld 5% 600mA 240mOhms 3.600In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke 0402 (1005 metric) Unshielded 220 nH 5 % 600 mA 240 mOhms - 40 C + 125 C 1.56 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 105nH Unshld 5% 850mA 104mOhms 7.101In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke 0402 (1005 metric) Unshielded 105 nH 5 % 850 mA 104 mOhms - 40 C + 125 C 1.66 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 270nH Unshld 5% 590mA 265mOhms 40In Stock
2.000Expected 29/04/2026
Min.: 1
Mult.: 1
: 2.000

High Power Choke 0402 (1005 metric) Unshielded 270 nH 5 % 590 mA 265 mOhms - 40 C + 125 C 1.48 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 590nH Unshld 5% 320mA 780mOhms 1.526In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.000

High Power Choke 0402 (1005 metric) Unshielded 590 nH 5 % 320 mA 780 mOhms - 40 C + 125 C 960 MHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel