Power Inductors - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Vishay / Dale Power Inductors - SMD 10UH 1.3A 65 MOHM SMD 3.289In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 10 uH 20 % 1.3 A 65 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 100UH 0.42A 520 MOHM SMD 3.283In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 100 uH 20 % 420 mA 520 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22UH 0.9A 122 MOHM SMD 3.869In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 22 uH 20 % 900 mA 122 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 220UH 0.3A 1.150 OHM SMD 3.944In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 220 uH 20 % 300 mA 1.15 Ohms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2UH 2.6A 17 MOHM SMD 3.866In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 2.2 uH 30 % 2.6 A 17 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel