Bourns 8250 Series RF inductors - Leaded

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
J.W. Miller RF inductors - Leaded 18mH 10% 882In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 18 mH 10 % 48 mA 104 Ohms 10 mA - 55 C + 105 C 50 720 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 68mH 10% 1.022In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 68 mH 10 % 24 mA 410 Ohms 4 mA - 55 C + 105 C 50 350 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
J.W. Miller RF inductors - Leaded Ind4.17x11.43mm,470010%0.068A,non-shdTH 362In Stock
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 4.7 mH 10 % 68 mA 51.2 Ohms 19 mA - 55 C + 105 C 70 1.7 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
J.W. Miller RF inductors - Leaded 390uH 10% 121In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 390 uH 10 % 205 mA 5.62 Ohms 60 mA - 55 C + 105 C 65 6.9 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
J.W. Miller RF inductors - Leaded 56mH 10% 706In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 56 mH 10 % 25 mA 362 Ohms 5 mA - 55 C + 105 C 50 360 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
J.W. Miller RF inductors - Leaded Ind4.17x11.43mm,560010%0.025A,non-shdTH 602In Stock
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 5.6 mH 10 % 66 mA 54.6 Ohms 17 mA - 55 C + 105 C 70 1.6 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 10uH 582In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 10 uH 10 % 532 mA 1.27 Ohms 532 mA - 55 C + 105 C 46 53 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
J.W. Miller RF inductors - Leaded 180uH 10% 868In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 180 uH 10 % 277 mA 3.08 Ohms 85 mA - 55 C + 105 C 65 10 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
J.W. Miller RF inductors - Leaded 330uH 10% 608In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 330 uH 10 % 215 mA 5.1 Ohms 65 mA - 55 C + 105 C 65 7.3 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
J.W. Miller RF inductors - Leaded 150uH 10% 983In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 150 uH 10 % 294 mA 2.79 Ohms 90 mA - 55 C + 105 C 65 10.5 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
J.W. Miller RF inductors - Leaded 270uH 10% 526In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 270 uH 10 % 231 mA 4.55 Ohms 70 mA - 55 C + 105 C 65 8 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded Inductor, Axial Shielded 673In Stock
Min.: 1
Mult.: 1

RF Choke Axial Shielded 1.5 uH 10 % 1.56 A 96 mOhms 1.56 A - 55 C + 105 C 41 128 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded Inductor, Axial Shielded 794In Stock
Min.: 1
Mult.: 1

RF Choke Axial Shielded 33 uH 10 % 505 mA 928 mOhms 190 mA - 55 C + 105 C 50 33 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 10mH 10% 1.031In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 10 mH 10 % 50 mA 93.1 Ohms 14 mA - 55 C + 105 C 70 1.3 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 100mH 10% 933In Stock
Min.: 1
Mult.: 1

RF Choke Axial Shielded 100 mH 10 % 22 mA 484 Ohms 3 mA - 55 C + 105 C 50 320 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
J.W. Miller RF inductors - Leaded 22mH 10% 1.661In Stock
1.500Expected 24/03/2026
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 22 mH 10 % 40 mA 145 Ohms 9 mA - 55 C + 105 C 50 570 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 27mH 10% 2.147In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 27 mH 10 % 34 mA 195 Ohms 8 mA - 55 C + 105 C 50 460 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 470uH 10% 1.079In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 470 uH 10 % 192 mA 6.45 Ohms 58 mA - 55 C + 105 C 70 6.5 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
J.W. Miller RF inductors - Leaded Ind4.17x11.43mm,100010%0.139A,non-shdTH 1.278In Stock
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 1 mH 10 % 139 mA 12.1 Ohms 40 mA - 55 C + 105 C 65 4.5 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded Inductor, Axial Shielded 909In Stock
Min.: 1
Mult.: 1

RF Choke Axial Shielded 22 uH 10 % 565 mA 10 Ohms 220 mA - 55 C + 105 C 50 38 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
J.W. Miller RF inductors - Leaded 12mH 10% 62In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 12 mH 10 % 53 mA 84 Ohms 13 mA - 55 C + 105 C 50 880 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
J.W. Miller RF inductors - Leaded 0.10uH 10% 127In Stock
928Expected 19/05/2026
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 100 nH 10 % 3 A 26 mOhms 3 A - 55 C + 105 C 50 400 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
J.W. Miller RF inductors - Leaded 220uH 10% 11In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 220 uH 10 % 251 mA 3.48 Ohms 80 mA - 55 C + 105 C 65 9.4 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 100uH 10%
796Expected 05/05/2026
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 100 uH 10 % 322 mA 2.28 Ohms 120 mA - 55 C + 105 C 65 12 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 33mH 10%
1.000Expected 05/05/2026
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 33 mH 10 % 32 mA 222 Ohms 7.5 mA - 55 C + 105 C 50 420 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk