0402 Thick Film Resistors - SMD

Results: 5.737
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Walsin Thick Film Resistors - SMD 01005 47R 5% Lead Free 19.950In Stock
Min.: 1
Mult.: 1
: 20.000
Reel, Cut Tape WR01 47 Ohms 30 mW (1/32 W) 5 % 300 PPM / C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in)
Panasonic Thick Film Resistors - SMD 01005 750ohms 5% Halogen-free 13.018In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel ERJ-XGNJ 750 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Vishay Thick Film Resistors - SMD 01005 150Kohms 1% 250ppm 0.031watts 32.227In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel CRCW01005 e3 150 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 30.1Kohm 1% 250ppm 0.031watts 24.911In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel CRCW01005 e3 30.1 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose
Vishay Thick Film Resistors - SMD 01005 47Kohms 5% 250ppm 0.031watts 197In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel CRCW01005 e3 47 kOhms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 470ohms 1% 250ppm 0.031watts 9.352In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel CRCW01005 e3 470 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 75ohms 1% 250ppm 0.031watts 17.365In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel CRCW01005 e3 75 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Panasonic Thick Film Resistors - SMD 01005 3.92KOhm 1% Anti-Sulf 20.000In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel ERJ-U 3.92 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 174ohms 1% Halogen-free 14.570In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel ERJ-xGN 174 Ohms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 12Kohms 1% Halogen-free 17.095In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel ERJ-xGN 12 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 390ohms 1% Halogen-free 15.985In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel ERJ-xGN 390 Ohms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 100Kohms 5% Halogen-free 31.944In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel ERJ-XGNJ 100 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 390ohms 5% Halogen-free 22.973In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel ERJ-XGNJ 390 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 5.1ohm 5% Halogen free 16.304In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel ERJ-XGNJ 5.1 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 155 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 150KOhm 1% Anti-Sulf 18.273In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape ERJ-U 150 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 220Ohm 5% Anti-Sulf 19.616In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape ERJ-U 220 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 220ohms 1% Halogen-free 13.014In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel ERJ-xGN 220 Ohms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 33Kohms 1% Halogen-free 13.405In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel ERJ-xGN 33 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 150Kohms 5% Halogen-free 27.677In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel ERJ-XGNJ 150 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 2.2ohm 5% Halogen free 18.029In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape ERJXG 2.2 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 300Ohm 1% Anti-Sulf 21.321In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape ERJ-U 300 Ohms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 100KOhm 5% Anti-Sulf 26.455In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape ERJ-U 100 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 470Ohm 5% Anti-Sulf 19.330In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape ERJ-U 470 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 15.0ohms 1% Halogen-free 18.769In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel ERJ-xGN 15 Ohms 31 mW 1 % 300 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Vishay Thick Film Resistors - SMD 01005 11Kohms 1% 250ppm 0.031watts 60.659In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel CRCW01005 e3 11 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose