IP20 Potentiometers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nidec Components Potentiometers 220 degree electrical angle, .25 W, 1 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16.2mm diameter, solder lug terminals 77In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 5 mm 10 mm Long Life 500000 Cycle IP20 - 10 C + 80 C CRV16 Tray


Nidec Components Potentiometers 220 degree electrical angle, .25 W, 5 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16.2mm diameter, solder lug terminals 80In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear Horizontal 250 mW (1/4 W) 500 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 5 mm 10 mm No Switch Without Detent Long Life 500000 Cycle IP20 - 10 C + 80 C CRV16 Tray
Nidec Components Potentiometers 220 degree electrical angle, .25 W, 10 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16.2mm diameter, solder lug terminals Non-Stocked
Min.: 100
Mult.: 100

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 5 mm 10 mm Long Life 500000 Cycle IP20 - 10 C + 80 C CRV16 Tray
Nidec Components Potentiometers 220 degree electrical angle, .25 W, 2 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16.2mm diameter, solder lug terminals Non-Stocked
Min.: 100
Mult.: 100

Panel Mount Solder Lug Potentiometers 1 Gang 2 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 5 mm 10 mm Long Life 500000 Cycle IP20 - 10 C + 80 C CRV16 Tray