Thin Film Resistors - SMD

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
IRC / TT Electronics Thin Film Resistors - SMD 0402 4K99 Ohms 0.1% 25 PPM 8.900In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel PCF 4.99 kOhms 0.1 % 25 PPM / C 0402 1005 0.99 mm (0.039 in) 0.51 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 25 V
IRC / TT Electronics Thin Film Resistors - SMD 0603 2K49 Ohms 0.1% 25 PPM 9.950In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 2.49 kOhms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.787 mm (0.031 in) 0.457 mm (0.018 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
IRC / TT Electronics Thin Film Resistors - SMD 0805 274 Ohms 0.1% 25 PPM 4.876In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 274 Ohms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.24 mm (0.049 in) 0.533 mm (0.021 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 100 V
IRC / TT Electronics Thin Film Resistors - SMD 0805 41K2 Ohms 0.1% 25 PPM 3.739In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 41.2 kOhms 0.1 % 10 PPM / C 0805 2012 2 mm (0.079 in) 1.24 mm (0.049 in) 0.533 mm (0.021 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 100 V
IRC / TT Electronics Thin Film Resistors - SMD 11K OHM .1% 25ppm 5.251In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 11 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.533 mm (0.021 in) 0 C + 70 C AEC-Q200 100 mW (1/10 W) 100 V
IRC / TT Electronics Thin Film Resistors - SMD 200K OHM .1% 25ppm 2.629In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 200 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 100 V
IRC / TT Electronics Thin Film Resistors - SMD 75K OHM .1% 25ppm 967In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 75 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.533 mm (0.021 in) 0 C + 70 C AEC-Q200 100 mW (1/10 W) 100 V
IRC / TT Electronics Thin Film Resistors - SMD 9.09K OHM .1% 25ppm 4.995In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 9.09 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.533 mm (0.021 in) 0 C + 70 C AEC-Q200 100 mW (1/10 W) 100 V
IRC / TT Electronics Thin Film Resistors - SMD 0805 150 Kohms 0.1% 25 PPM 3.665In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 150 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.24 mm (0.049 in) 0.533 mm (0.021 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 100 V
IRC / TT Electronics Thin Film Resistors - SMD 1.5K OHM .1% 25ppm 4.790In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 1.5 kOhms 0.1 % 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0 C + 70 C AEC-Q200 100 mW (1/10 W)
IRC / TT Electronics Thin Film Resistors - SMD 20K OHM .1% 25ppm 2.892In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 20 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.24 mm (0.049 in) 0.533 mm (0.021 in) AEC-Q200 100 mW (1/10 W) 100 V
IRC / TT Electronics Thin Film Resistors - SMD 0402 2 Kohms 0.1% 25 PPM 2.842In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel PCF 2 kOhms 0.1 % 25 PPM / C 0402 1005 0.99 mm (0.039 in) 0.51 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 25 V
IRC / TT Electronics Thin Film Resistors - SMD 14.7K Ohm 0.1% 25ppm 4.707In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 14.7 kOhms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.787 mm (0.031 in) 0.457 mm (0.018 in) AEC-Q200 62.5 mW (1/16 W) 50 V
IRC / TT Electronics Thin Film Resistors - SMD 0603 4K99 Ohms 0.1% 25 PPM 6.618In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 4.99 kOhms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.787 mm (0.031 in) 0.457 mm (0.018 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
IRC / TT Electronics Thin Film Resistors - SMD 0805 6K81 Ohms 0.1% 25 PPM 4.125In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 6.81 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.24 mm (0.049 in) 0.533 mm (0.021 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 100 V
IRC / TT Electronics Thin Film Resistors - SMD 1206 1 Mohms 0.1% 25 PPM 1.499In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 1 MOhms 0.1 % 25 PPM / C 1206 3216 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.65 mm (0.026 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
IRC / TT Electronics Thin Film Resistors - SMD 0603 20 Kohms 0.1% 25 PPM 9.266In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 20 kOhms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.787 mm (0.031 in) 0.457 mm (0.018 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
IRC / TT Electronics Thin Film Resistors - SMD 60.4K OHM .1% 25ppm 1.452In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 60.4 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.24 mm (0.049 in) 0.533 mm (0.021 in) 0 C + 70 C AEC-Q200 100 mW (1/10 W) 100 V
IRC / TT Electronics Thin Film Resistors - SMD 7.5K OHM .1% 25ppm 4.800In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 7.5 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.533 mm (0.021 in) 0 C + 70 C AEC-Q200 100 mW (1/10 W) 100 V
IRC / TT Electronics Thin Film Resistors - SMD 0402 100 Ohms 0.1% 25 PPM 3.264In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel PCF 0402 1005 AEC-Q200
IRC / TT Electronics Thin Film Resistors - SMD 0402 1 Kohms 0.1% 25 PPM 2.313In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel PCF 1 kOhms 0.1 % 25 PPM / C 0402 1005 0.99 mm (0.039 in) 0.51 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 25 V
IRC / TT Electronics Thin Film Resistors - SMD 0603 1K24 Ohms 0.1% 25 PPM 5.123In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 1.24 kOhms 0.1 % 10 PPM / C 0603 1608 1.55 mm (0.061 in) 0.787 mm (0.031 in) 0.457 mm (0.018 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
IRC / TT Electronics Thin Film Resistors - SMD 0603 200 Kohms 0.1% 25 PPM 215In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 200 kOhms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.787 mm (0.031 in) 0.457 mm (0.018 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
IRC / TT Electronics Thin Film Resistors - SMD 0603 3K01 Ohms 0.1% 25 PPM 1.460In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 3.01 kOhms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.787 mm (0.031 in) 0.457 mm (0.018 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
IRC / TT Electronics Thin Film Resistors - SMD 1206 1 Kohms 0.1% 25 PPM 2.801In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel PCF 1 kOhms 0.1 % 25 PPM / C 1206 3216 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.65 mm (0.026 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V