Vishay SMM0207 Series MELF Resistors

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1watt 3.3ohms 1% 50ppm 4.611In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 3.3 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 3.9kOhms 1% 50ppm 94In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 3.9 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 39Kohms 1% 50ppm 1.301In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 39 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 3.9ohms 1% 50ppm 3.879In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 3.9 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 3.92Mohms 1% 50ppm 3.016In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 3.92 MOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1w 470ohms 1% 50ppm 4.074In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 470 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 4.7ohms 1% 50ppm 2.159In Stock
3.000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 4.7 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 47ohms 1% 50ppm 3.288In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 47 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 51ohms 1% 50ppm 3.440In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 51 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 5.6Kohms 1% 50ppm 585In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 5.6 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 56kOhms 1% 50ppm 3.886In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 56 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1w 560Kohms 1% 50ppm 2.980In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 560 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 56ohms 1% 50ppm 3.226In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 56 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 6.98Kohms 1% 50ppm 321In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 6.98 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 7.5kOhms 1% 50ppm 1.067In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 7.5 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1W 75kOhm 1% 50ppm 988In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 75 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 75ohms 1% 50ppm 1.917In Stock
1.500Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 75 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0207 50 82R 1% BP 962In Stock
Min.: 1
Mult.: 1

SMM0207 82 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm
Vishay / Draloric MELF Resistors 1watt 390ohms 1% 50ppm 5In Stock
1.500Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 390 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 4.7Kohms 1% 50ppm 14In Stock
4.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 4.7 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt12ohms 1% 50ppm 13" 1In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMM0207 12 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 470Kohms 1% 50ppm 3In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 470 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4W 0.22ohms 5% 100ppm
1.490On Order
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 220 mOhms 1 W 5 % 100 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 10ohms 1% 50ppm
7.299Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 10 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 1.5Kohms 1% 50ppm
4.312On Order
Min.: 1
Mult.: 1
Reel: 1.500

SMM0207 1.5 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel