SMM Series MELF Resistors

Vishay / Draloric SMM Series MELF Resistors are cylindrical, stable metal film resistors on high quality ceramic with a pure tin termination on a nickel barrier, plated on press fit steel caps. The Vishay / Draloric SMM 0204 and SMM0207 Series are compatible with lead (Pb)-free and lead containing soldering processes (RoHS compliant). The SMM0204 are 200V resistors featuring low TC and tight tolerances, excellent stability in different environmental conditions. The SMM0207 are 350V resistors featuring good thermal distribution

Results: 1.121
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1/4watt 5.11Kohms 1% 50ppm 13" 10.964In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 5.11 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 5.11Kohms 1% 50ppm 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 5.11 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 51.1Kohms 1% 50ppm 13" 3.855In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 51.1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 51.1Kohms 1% 50ppm 5.523In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 51.1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 51.1ohms 1% 50ppm 13" 10.288In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 51.1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 51.1ohms 1% 50ppm 8.547In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 51.1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 53.6Kohms 1% 50ppm 13" 9.670In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 53.6 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 53.6Kohms 1% 50ppm 3.308In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 53.6 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0204 50 53R6 1% B3 2.982In Stock
Min.: 1
Mult.: 1

SMM0204 53.6 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay / Draloric MELF Resistors 1/4watt 560ohms 1% 50ppm 13 19.794In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 560 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 560 ohms 1% 50ppm 6.861In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 560 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 5.6Kohms 1% 50ppm 7.602In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 5.6 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 56Kohms 1% 50ppm 13 5.007In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 56 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 56Kohms 1% 50ppm 3.544In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 56 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 560Kohms 1% 50ppm 12.770In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 560 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 5.6ohms 1% 50ppm 3.866In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 5.6 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 56ohms 1% 50ppm 4.934In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 56 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 562ohms 1% 50ppm 13 8.032In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 562 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 562ohms 1% 50ppm 6.746In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 562 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 5.62Kohms 1% 50ppm 13" 9.936In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 5.62 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 56.2Kohms 1% 50ppm 2.326In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 56.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 562Kohms 1% 50ppm 2.550In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 562 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 56.2ohms 1% 50ppm 5.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 56.2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 6.04Kohms 1% 50ppm 3.390In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 6.04 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 60.4Kohms 1% 50ppm 6.408In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 60.4 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel