Military M/D55342 Thick & Thin Film Resistors

Vishay Military M/D55342 Thick and Thin Film Resistors are designed and constructed according to MIL-PRF-55342 detail specifications. The lineup includes the E/H, E/H (T-Level), and RCWPM series. Both E/H series feature thin film resistors with all sputtered wraparound terminations for dimensional uniformity and excellent adhesion. The E/H (T-Level) resistors are also space qualified and pass the outgassing requirements of ASTM-E595. The RCWPM series features halogen-free thick film resistors with a tin/lead wraparound over a nickel barrier. Vishay Military M/D55342 Thick and Thin Film Resistors offer established reliability at several levels, including M, P, R, U, S, V and T.

Types of Resistors

Change category view
Results: 753
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm
Vishay Thick Film Resistors - SMD 1010 1K 1% 636In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 1 kOhms 500 mW (1/2 W) 1 % 100 PPM / C 1010 2725
Vishay Thick Film Resistors - SMD 1010 20 1% 983In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 20 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 1010 2725
Vishay Thick Film Resistors - SMD 0402 100 1% 1.276In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 100 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 100K 1% 713In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 100 kOhms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 100K 1% 1.297In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
SMD/SMT 100 kOhms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 10 1% 1.071In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 10 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 10K 1% 1.586In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 10 kOhms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 150 1% 774In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 150 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 1M 1% 740In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 1 MOhms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 200 1% 1.109In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 200 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 20 1% 1.245In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 20 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 20K 1% 781In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 20 kOhms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 22.1 1% 873In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 22.1 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 249 1% 460In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 249 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 24.9 1% 613In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 24.9 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 24.9K 1% 280In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 24.9 kOhms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 2K 1% 1.213In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 2 kOhms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 2.49K 1% 1.131In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 2.49 kOhms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 301 1% 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 301 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 332 1% 1.040In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 332 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 33 2% 810In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 33 Ohms 50 mW (1/20 W) 2 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 499 1% 290In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 499 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 49.9 1% 955In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 49.9 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 49.9K 1% 151In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 49.9 kOhms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005
Vishay Thick Film Resistors - SMD 0402 4.75K 1% 615In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 4.75 kOhms 50 mW (1/20 W) 1 % 100 PPM / C 0402 1005