SMM0204 Series MELF Resistors

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1/4watt 4.99Mohms 1% 50ppm 10In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 4.99 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 4.99ohms 1% 50ppm 3.684In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 4.99 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 49.9ohms 1% 50ppm 13" 9.785In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 49.9 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 49.9ohms 1% 50ppm 5.937In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 49.9 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 510ohms 1% 50ppm 5.232In Stock
3.000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 510 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 5.1Kohms 1% 50ppm 10.166In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 5.1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 51Kohms 1% 50ppm 13 8.532In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 51 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 51Kohms 1% 50ppm 4.669In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 51 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 510Kohms 1% 50ppm 4.908In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 510 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 5.1ohms 1% 50ppm 1.055In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 5.1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 51ohms 1% 50ppm 5.195In Stock
3.000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 51 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 511ohms 1% 50ppm 13 7.620In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 511 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 511ohms 1% 50ppm 2.174In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 511 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 5.11Kohms 1% 50ppm 13" 10.964In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 5.11 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 5.11Kohms 1% 50ppm 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 5.11 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 51.1Kohms 1% 50ppm 13" 3.855In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 51.1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 51.1Kohms 1% 50ppm 5.523In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 51.1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 51.1ohms 1% 50ppm 13" 10.288In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 51.1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 51.1ohms 1% 50ppm 8.547In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 51.1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 53.6Kohms 1% 50ppm 13" 9.670In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 53.6 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 53.6Kohms 1% 50ppm 3.308In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 53.6 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0204 50 53R6 1% B3 2.982In Stock
Min.: 1
Mult.: 1

SMM0204 53.6 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay / Draloric MELF Resistors 1/4watt 560ohms 1% 50ppm 13 19.794In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMM0204 560 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 560 ohms 1% 50ppm 6.861In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 560 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 5.6Kohms 1% 50ppm 7.602In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMM0204 5.6 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel