AT Series Thin Film Resistors - SMD

Results: 6.434
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 0402 261 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 261 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 267 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 267 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 26.1kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 26.1 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 26.7 kOhms 25PPM/C 62.5mW 0402 10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 26.7 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 26.1 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 26.1 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 26.7 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 26.7 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 274 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 274 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 27.4kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 27.4 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 27 kOhms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 27 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 27.4 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 27.4 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 280 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 280 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 287 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 287 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 28.7kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 28.7 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 28 kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 28 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 28.7 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 28.7 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 28 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 28 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 294 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 294 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 29.4kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 29.4 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 29 kOhms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 29 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 29.4 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 29.4 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 2.05kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 2.05 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 2.15kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 2.15 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 2.1 kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 2.1 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 2.26kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 2.26 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 2.37kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel AT 2.37 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V