AT Series Thin Film Resistors - SMD

Results: 6.434
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 0402 2 kOhms, 0.1 % 50PPM 62.5mW AECQ200 12.115In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 2 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 1206 100kOhms 0.1% 25PPM 100kOhms AECQ2 7.871In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AT 100 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C AEC-Q200 250 mW (1/4 W) 200 V
YAGEO Thin Film Resistors - SMD 0603 4.32kOhms 0.1 % 25PPM 100mW AECQ200 9.405In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AT 4.32 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 9.890In Stock
Min.: 1
Mult.: 1

AT 1.8 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 19.6 Ohms 0.1 % 25PPM 62.5mW AECQ200 9.950In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 19.6 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 47.5kOhms 0.1 % 25PPM 62.5mW AECQ200 19.747In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 47.5 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 10 kOhms 0.1 % 25PPM 62.5mW AECQ200 19.786In Stock
20.000Expected 04/08/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 10 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 39 kOhms 25PPM/C 62.5mW 0402 10% 19.714In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 39 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 499 Ohms, 0.1 % 25PPM 62.5mW AECQ20 16.150In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 499 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0603 1kOhms 0.1 % 25PPM 100mW AEC-Q200 28.597In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel AT 1 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0402 100 kOhms 0.1 % 25PPM 62.5mW AECQ20 39In Stock
30.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 100 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 10 Ohms 0.1 % 25PPM 62.5mW AECQ200 309In Stock
30.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 10 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 12 kOhms 0.1 % 25PPM 62.5mW AECQ200 2.673In Stock
10.000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 12 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 13.7kOhms 0.1 % 25PPM 62.5mW AECQ200 6.850In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 13.7 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 13 kOhms 0.1 % 25PPM 62.5mW AECQ200 566In Stock
10.000Expected 04/08/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 13 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 150 Ohms 0.1 % 25PPM 62.5mW AECQ200 5.934In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 150 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 18 kOhms 0.1 % 25PPM 62.5mW AECQ200 4.145In Stock
10.000Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 18 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 19.6kOhms 0.1 % 25PPM 62.5mW AECQ20 6.269In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 19.6 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 1.2 kOhms 0.1 % 25PPM 62.5mW AECQ200 10.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 1.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 1 kOhms 0.1 % 25PPM 62.5mW AECQ200 8.745In Stock
10.000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 1 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 20 kOhms 0.1 % 25PPM 62.5mW AECQ200 383In Stock
20.000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 20 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 20 Ohms 0.1 % 25PPM 62.5mW AECQ200 7.896In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 20 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 23.7kOhms 0.1 % 25PPM 62.5mW AECQ20 9.133In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 23.7 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 24.9kOhms 0.1 % 25PPM 62.5mW AECQ20 6.646In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 24.9 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 2.21 kOhms 25PPM/C 62.5mW 0402 10% 2.178In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel AT 2.21 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V