GPS Current Sense Resistors - SMD

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 10 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 7.703In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PA-E 10 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5 mOhms 1 Watts 1 % 50 ppm/C 8.292In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PS 5 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD Current Sensor 10mOhms, 0.5%, 500mW, 100PPM/C 1.011In Stock
15.000Expected 22/07/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PS 10 mOhms 500 mW (1/2 W) 0.5 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil Standard SMD/SMT
YAGEO Current Sense Resistors - SMD 5 mOhms 1 Watts 1 % 100 ppm/C 3.738In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PS 5 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 5 mOhms 500 mWa 1 % 100 ppm/C 7.069In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PS 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 500 uOhms 1 Watt 1 % 300 ppm/C 2.740In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PS 500 uOhms 1 W 1 % 300 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 10 mOhms 1 Watts 1 % 200 ppm/C 5.312In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PS 10 mOhms 1 W 1 % 200 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 2 mOhms 1 Watts 1 % 75 ppm/C 8In Stock
4.000Expected 22/07/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PS 2 mOhms 1 W 1 % 75 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 1 mOhms 1 Watts 1 % 150 ppm/C
3.738Expected 18/08/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PS 1 mOhms 1 W 1 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 3 mOhms 1 Watts 1 % 100 ppm/C Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PS 3 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 2 mOhms 1 Watts 1 % 100 ppm/C Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PS 2 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 5 mOhms 500 mWa 1 % 100 ppm/C Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel PS 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Metal Foil 4 Terminal SMD/SMT