LPS1100L6R20JB

Vishay / Sfernice
72-LPS1100L6R20JB
LPS1100L6R20JB

Mfr.:

Description:
Planar Resistors - Chassis Mount 1100watts 6.2ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
256,06 € 256,06 €
204,71 € 2.047,10 €
189,32 € 5.679,60 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
RoHS:  
6.2 Ohms
1.1 kW
5 kV
5 %
Screw
60 mm
57 mm
25.2 mm
- 55 C
+ 200 C
LPS 1100
Bulk
Application: Power
Brand: Vishay / Sfernice
Features: Non-Inductive Resistors
Lead Spacing: 36 mm
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 15
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPS1100 Thick Film Power Resistors

Vishay/Sfernice has expanded the LPS series Heatsink Mounted Power Resistors to include the LPS1100 Thick Film Power Resistors that feature high power of 1100W, a wide-resistance range of 1Ω to 1.3kΩ series E24, easy mounting, and non-inductance. Vishay LPS1100 Thick Film Power Resistors are ideal for converters, inverters, and medical applications.