0402 1005 Current Sense Resistors - SMD

Results: 1.258
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD WFC0402 .033 1% E66 e3 9.420In Stock
Min.: 1
Mult.: 1

WFC 33 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 1005mm, +/-5%, 50V, 0.63W, .47 Ohm 19.960In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel UCR 470 mOhms 125 mW (1/8 W) 5 % 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.37 mm (0.015 in) - 55 C + 155 C 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0402 0.2ohm 1% AEC-Q200 15.420In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel UCR 200 mOhms 125 mW (1/8 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 250mW 1 % 100 ppm/C AEC-Q200 19.198In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

Reel, Cut Tape, MouseReel PE 100 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 7mOhms 1% .25w 17.214In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel WFCP 7 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .022ohms 1% .25w 16.245In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel WFCP 22 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .047ohms 1% .25w 19.271In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel WFCP 47 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 6mOhms 1% .25w 16.681In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel WFCP 6 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .039ohms 1% .25w 15.971In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel WFCP 39 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0402 0.82ohm 1% CS-Thk Film AEC-Q200 10.636In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel UCR 820 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.37 mm (0.015 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 62.5mW 1 % 100 ppm/C AEC-Q200 27.896In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

Reel, Cut Tape, MouseReel PE 50 mOhms 62.5 mW (1/16 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 150 mOhms 62.5mW 1 % 100 ppm/C AEC-Q200 11.900In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel PE 150 mOhms 62.5 mW (1/16 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 200 mOhms 62.5mW 1 % 100 ppm/C AEC-Q200 16.117In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

Reel, Cut Tape, MouseReel PE 200 mOhms 62.5 mW (1/16 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 62.5mW 1 % 1000 ppm/C 14.264In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

Reel, Cut Tape, MouseReel RL 50 mOhms 62.5 mW (1/16 W) 1 % 1000 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0402 0.33ohm 1% CS-Thk Film AEC-Q200 13.729In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel UCR 330 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.37 mm (0.015 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0402 0.47ohm 1% AEC-Q200 13.282In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel UCR 470 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.82ohm 1% Curr Sense AEC-Q200 34.161In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 820 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .43ohms 1% 100ppm 19.855In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RCWE 430 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0402 1005 1.03 mm (0.041 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .68ohms 1% 100ppm 23.329In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RCWE 680 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0402 1005 1.03 mm (0.041 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0402 .01ohm 5% AEC-Q200 9.429In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel PMR 10 mOhms 200 mW (1/5 W) 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .012ohms 1% .25w 18.725In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel WFCP 12 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 820 mOhms 62.5mW 5 % 300 ppm/C 7.809In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RL 820 mOhms 62.5 mW (1/16 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .01 OHM 1% 1/4W 100PPM 16.376In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CFN 10 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1.1 mm (0.043 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 125 C Metal Foil Standard SMD/SMT
YAGEO Current Sense Resistors - SMD 100 mOhms 166mW 1 % 100 ppm/C AEC-Q200 9.376In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

Reel, Cut Tape, MouseReel PE 100 mOhms 1 % 100 PPM / C 0402 1005 Thick Film AEC-Q200
YAGEO Current Sense Resistors - SMD 300 mOhms 62.5mW 5 % 800 ppm/C 3.285In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RL 300 mOhms 62.5 mW (1/16 W) 5 % 800 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT