Alps Alpine Potentiometers

Results: 290
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alps Alpine Potentiometers Slotted 25mm1 00k 43In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Audio Horizontal 50 mW (1/20 W) 30 VAC 20 % 1 Turn Smooth / Slotted 6 mm 25 mm No Switch 31 Detent Rotary 15000 Cycle - 10 C + 70 C RK271 Bulk
Alps Alpine Potentiometers Slotted 20mm 100k 31In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 100 kOhms Audio Horizontal 50 mW (1/20 W) 30 VAC 20 % 1 Turn Smooth / Slotted 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK271 Bulk
Alps Alpine Potentiometers 100 KOhms 20% 81In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 100 kOhms Horizontal 20 % 1 Turn Flatted / D 25 mm Without Detent Rotary Metal - 10 C + 70 C RK271 Bulk
Alps Alpine RK12L12H000D
Alps Alpine Potentiometers Vertical type / Dual-unit (for Vol.) / 10k ohm, 15A / LM1=30mm 677In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C Tray
Alps Alpine Potentiometers 11MM 10K LINEAR TAPER W/O CENTER DETENT 539In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 % 1 Turn Flatted / D 6 mm 25 mm Without Detent Rotary - 10 C + 70 C RK11K Tray
Alps Alpine Potentiometers 10 KOhms 20% 2In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 32.5 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK14K Tray
Alps Alpine RK09L1240-F20-C1-B103
Alps Alpine Potentiometers dual unit, vertical; with center detent (refer to catalog for options) 613In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C Tray
Alps Alpine RK1631110U0Q
Alps Alpine Potentiometers 16mm Sgl Unit Horiz Knurled 213In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Horizontal 100 mW (1/10 W) 150 VAC, 5 VDC 20 % Metal 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK163 Bulk
Alps Alpine Potentiometers 10 KOhms 20% 262In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
Alps Alpine EC12E2470811
Alps Alpine Potentiometers 6In Stock
Min.: 1
Mult.: 1
Alps Alpine Potentiometers 10 KOhms 20%
1.585Expected 29/05/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 20 % Metal 1 Turn Flatted / D 25 mm Without Detent Rotary Metal - 20 C + 70 C RK097 Tray
Alps Alpine Potentiometers Flat 25mm 5k
1.542On Order
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 20 % 1 Turn Flatted / D 6 mm 25 mm Without Detent Rotary - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 10 KOhms 20%
2.950On Order
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 20 % 1 Turn Flatted / D 6 mm 12.5 mm Without Detent Rotary Metal - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 10K
1.878Expected 12/05/2026
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Vertical 50 mW (1/20 W) 20 % 1 Turn Flatted / D 6 mm 25 mm Without Detent Rotary - 10 C + 70 C RK11K Tray
Alps Alpine Potentiometers 10 KOhms 20%
590Expected 25/03/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Linear Horizontal 100 mW (1/10 W) 150 VAC, 5 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK163 Bulk
Alps Alpine Potentiometers Flat 20mm 10k
598Expected 15/05/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 150 VAC, 5 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK163 Bulk
Alps Alpine Potentiometers Flat 20mm 100k
93Expected 08/05/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 100 kOhms Audio Horizontal 50 mW (1/20 W) 30 VAC 20 % 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK271 Bulk
Alps Alpine RK09L12B0A4S
Alps Alpine Potentiometers Horizontal type / Dual-unit (for Vol.) / 10k ohm, 15A / L1=15mm
940Expected 06/04/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C Tray
Alps Alpine Potentiometers 9MM
1.997Expected 23/02/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 100 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers 10 KOhms 30%
852Expected 22/05/2026
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Audio Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers 20 KOhms 20%
999Expected 22/05/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers Flat 15mm 10k
920Expected 14/04/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers Vertical type / Single-unit / 10k ohm, 1B / LM1=27.5mm / With Bushing / With Center Detent
789Expected 13/05/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 27.5 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK11K Tray
Alps Alpine Potentiometers 12mm Insulated Shaft Snap-in vert Type
779On Order
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 20 % 1 Turn Flatted / D 6 mm Rotary - 10 C + 70 C RK12L Tray
Alps Alpine Potentiometers Slotted 25mm 100k
100Expected 02/03/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Audio Horizontal 50 mW (1/20 W) 30 VAC 20 % 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK271 Bulk