5102 Potentiometers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Spectrol Potentiometers 1/2"SQ 1/4"S 1Kohms Cermet 151In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Without Detent Rotary 10000 Cycle IP50 - 55 C + 125 C 249 Bulk
Vishay / Sfernice Potentiometers 1/2" POT S/L 1K 40In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1.5 W 38.7 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 16 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Spectrol Potentiometers 249 F GJ S P X BO50 1K 10% A e3 67In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Without Detent Rotary 10000 Cycle IP50 - 55 C + 125 C 249 Bulk
Vishay / Sfernice Potentiometers 1K 10% FULLY SEALED POT 19In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1.5 W 38.7 V 10 % Cermet 1 Turn Smooth / Slotted 22 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Bourns Potentiometers 9mm 1Kohms Single Cup 172In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 5.59 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Alpha (Taiwan) Potentiometers Audio Screwdvr 2K PC Mount 928In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 2 kOhms Audio Horizontal 60 mW 20 % Carbon 1 Turn Smooth / Slotted 6.35 mm 15 mm Rotary RV16AF
Alpha (Taiwan) Potentiometers Audio Screwdvr 25K PC Mount 993In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 25 kOhms Audio Horizontal 60 mW 150 VAC 20 % Metal 1 Turn Smooth / Slotted 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Vishay / Spectrol 248FGJSPXB25102MA
Vishay / Spectrol Potentiometers 1/2"SQ 1/4"S 1Kohms Conductive Plastic Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 50

Panel Mount Through Hole Potentiometers 1 Gang 1 kOhms Horizontal 500 mW (1/2 W) 20 % 1 Turn Smooth / Slotted Rotary - 55 C + 125 C 248 Bulk
Vishay / Spectrol 248BBHS0XB25102MA
Vishay / Spectrol Potentiometers 1/2"SQ 1/8"S 1Kohms Conductive Plastic Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 50

Panel Mount Through Hole Potentiometers 1 Gang 1 kOhms Linear Horizontal 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted Rotary Metal - 55 C + 125 C 248 Bulk
Vishay / Sprague 249BBHS0XB25102KA
Vishay / Sprague Potentiometers 249 B BH S 0 X BO50 1K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang Horizontal 1 Turn Smooth / Slotted Rotary 249 Box
Bourns Potentiometers 1K 3/4" Single Turn Non-Stocked
Min.: 495
Mult.: 45

Panel Mount Through Hole Potentiometers 1 Gang 1 kOhms Linear Horizontal 2 W 10 % Cermet 1 Turn Smooth 6.35 mm 22.2 mm Rotary Metal - 1 C + 125 C 3852
Vishay / Spectrol 249-8-08-102
Vishay / Spectrol Potentiometers 1/2"SQ 1/8"S 1Kohms Cermet Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 50

Panel Mount Through Hole Potentiometers 1 kOhms Horizontal 1 W 10 % Cermet - 55 C + 125 C Bulk