5104 Potentiometers

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers 0.75W 100Kohms 20% Shaft 12.5mm 18In Stock
100Expected 15/07/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 1.22 W 350 V 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 40 C + 125 C PRV6 Bulk
Vishay / Spectrol Potentiometers 1/2"SQ1/4"S 100Kohms Cermet 127In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 300 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Without Detent Rotary 10000 Cycle IP50 - 55 C + 125 C 249 Bulk
Vishay / Sfernice Potentiometers 1.5W 100Kohms 10% Shaft 22mm 214In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 1.22 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 22 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Spectrol Potentiometers 249 F GJ S P X BO50 100K 10% A e3 664In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 300 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Without Detent Rotary 10000 Cycle IP50 - 55 C + 125 C 249 Bulk
Vishay / Sfernice Potentiometers 1/2" POT S/L 100K 50In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 1.22 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 16 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Alps Alpine Potentiometers 9MM 100K OHMS 525In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Tube
Vishay / Sfernice Potentiometers 1.5w 100Kohms 10%
241On Order
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 1.22 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Bourns Potentiometers 1/4W 100Kohm 20% 9mm Sq Panel Control 220In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 5.59 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Vishay / Sfernice 248FGJSPXB25104MA
Vishay / Sfernice Potentiometers 248 F GJ S P X BO50 100K 20% A e3 Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 1
Box
Vishay / Spectrol 249BBHS0XB25104KA
Vishay / Spectrol Potentiometers 1/2"SQ1/8"S 100Kohms Cermet Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 300 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 19.05 mm Without Detent Rotary 10000 Cycle IP50 - 55 C + 125 C Bulk
Vishay / Sfernice 248FGJS0XB25104MA
Vishay / Sfernice Potentiometers 248 F GJ S 0 X BO50 100K 20% A e3 Non-Stocked
Min.: 1
Mult.: 1
Box
Vishay / Spectrol 248BBHS0XB25104MA
Vishay / Spectrol Potentiometers 1/2"SQ1/8"S 100Kohms Conductive Plastic Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 50

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 500 mW (1/2 W) 224 V 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 19.05 mm Without Detent Rotary 10000 Cycle IP50 - 55 C + 125 C 248 Bulk
Bourns Potentiometers 14 mm Rotary Plastic Shaft Dual-Pot Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 100

Horizontal Center Detent PRS14R Tray