Potentiometers

Results: 15.875
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers PANEL CONTROL 100kOhm 559In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Vishay / Sfernice Potentiometers 10Kohms 20% Conductive Plastic 27In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Audio 500 mW (1/2 W) 70.7 V 20 % Conductive Plastic 1 Turn Smooth / Slotted 3 mm 9.5 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Vishay / Sfernice Potentiometers P16 NP 2K2 20% L BO e3 17In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 2.2 kOhms Log 500 mW (1/2 W) 33.2 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay Potentiometers P16S NM 10K 20% L BO20 e3 2In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 kOhms Log Horizontal 500 mW (1/2 W) 70.7 V 20 % Cermet 1 Turn 10 mm 7 mm With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S Box
Vishay / Sfernice Potentiometers PE30 AC 220U 10% A BO e3 9In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 220 Ohms Linear 3 W 25.7 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
TE Connectivity / Holsworthy Potentiometers 2.2 KOhms Cermet Flatted / D 36In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 2.2 kOhms Linear Vertical 2 W 315 VDC 10 % Cermet 1 Turn Flatted / D 6.34 mm No Switch Without Detent Rotary 25000 Cycle MCU Bulk
Vishay / Sfernice Potentiometers PE30 AM 100U 20% A BO e3 10In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 1 Turn Smooth / Slotted Rotary Metal PE30 Bulk
Bourns Potentiometers 9mm 50Kohms Single Cup 243In Stock
Min.: 1
Mult.: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang 50 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 10K 20% 5/8" SQ ST 26In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 12.7 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 10K 20% 5/8" SQ ST 358In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 15.9 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 25K 20% 5/8" SQ ST 48In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Audio Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 10K 20% Sq 22mm Single Turn 109In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Bulk
Bourns Potentiometers PANEL CONTROL 12MM-ST-CARBON 876In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Audio Potentiometers 1 Gang 50 kOhms Linear Vertical 80 mW 150 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB12 Bulk
Bourns Potentiometers PANEL CONTROL 12MM-ST-CARBON 988In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang Vertical 1 Turn Flatted / D Without Detent Rotary PDB12 Bulk
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 599In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 50 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB181-GTR Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 963In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang 200 kOhms Audio Horizontal 100 mW (1/10 W) 150 V 20 % Carbon 1 Turn Smooth 6 mm 20 mm Without Detent Rotary - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 374In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Audio Vertical 60 mW 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometers 10Kohm 20% 17mm Rotary Pot 460In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Audio Vertical 60 mW 150 VAC 20 % Carbon 1 Turn Smooth 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometers 50K LINEAR 247In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 684In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 10K LINEAR 206In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 162In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 558In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 5 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 164In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 8 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 10Kohms Dual Gang Center Detent 146In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Carbon 1 Turn Smooth / Slotted 6 mm 25 mm Push-Push Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTM90 Tray