EPCOS / TDK Thermistors - NTC

Results: 874
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 33K J62 B-4000 NTC Thermistor 1.358In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3940 K, 3980 K, 4000 K 33 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 47K J62 B-4000 NTC Thermistor 6.988In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3940 K, 3980 K, 4000 K 47 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 47K H62 NTC Thermistor 6.792In Stock
Min.: 1
Mult.: 1
Reel: 4.000

B57423V 47 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0805 10K J62 B-3650 2.279In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard 3650 K 10 kOhms 210 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10K 5% B-4000 NTC 7.444In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Automotive 4000 K 10 kOhms 210 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10K H62 B-4480 NTC Thermistor 333In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NTC THERMISTOR ICL, S464 26mm 4386 K, 4455 K, 4480 K 10 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 100K H62 B-4480 NTC Thermistor 2.513In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NTC THERMISTOR ICL, S464 26mm 4386 K, 4455 K, 4480 K 100 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 100K 5% B-4480 NTC 4.168In Stock
9.000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Standard 4386 K, 4455 K, 4480 K 100 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 22K 5% B-4480 NTC 3.621In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard 4386 K, 4455 K, 4480 K 22 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 33K H62 B-4480 NTC Thermistor 1.844In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard 4386 K, 4455 K, 4480 K 33 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 33K J62 B-4480 NTC Thermistor 3.668In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard 4386 K, 4455 K, 4480 K 33 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 47K 5% B-4480 NTC 3.966In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard 4386 K, 4455 K, 4480 K 47 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 1K J62 B-3450 NTC Thermistor 0805 7.207In Stock
Min.: 1
Mult.: 1
Reel: 2.000

B57620C5 3470 K 1 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 22K J62 B-3980 NTC Thermistor 0805 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

B574V2 3730 K 22 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 1K J62 B-3450 NTC Thermistor 1206 2.839In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard 3450 K 1 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR S861/10k/A43 1% 647In Stock
700Expected 20/04/2026
Min.: 1
Mult.: 1

B57861S 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 100 mm 2.41 mm 6 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 1.129In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 3 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 666In Stock
1.000Expected 24/04/2026
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 5 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 2k 3560 1% 183In Stock
Min.: 1
Mult.: 1
NTC element, Mini sensor 3560 K 2 kOhms 60 mW 5 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 307In Stock
Min.: 1
Mult.: 1

B57862 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 7.5 mm 50 mm 2.8 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 2k 3560 1% 226In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3560 K 2 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 3k 3988 341In Stock
1.000Expected 02/03/2026
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 3 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 891/47 K/J 5% NTC Thermistor 475In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 4355 K 47 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 891/47 K/K 10% NTC Thermistor 642In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 4355 K 47 kOhms 200 mW 10 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 1.5k 3560 3% 484In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 3560 K 1.5 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk