Vishay / BC Components Thermistors - NTC

Results: 994
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% Beta value 3435K 1% 3.435In Stock
Min.: 1
Mult.: 1
Reel: 1.500

NTCLE213E3 3435 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms Spec. Tol. 1.696In Stock
Min.: 1
Mult.: 1

NTCLE300E3-SB 3977 K 10 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 46 mm 2.4 mm 8 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohms Special Tol 3.125In Stock
Min.: 1
Mult.: 1

NTCLE305E4-SB 3511 K 2.06 kOhms 50 mW 1.93 % PCB Mount Radial - 40 C + 125 C 1.6 mm 41 mm 1.6 mm 5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 3% 11.306In Stock
Min.: 1
Mult.: 1

NTCLE400 3977 K 10 kOhms 250 mW 3 % Off-Board Wire Lead - 40 C + 85 C 6 mm 400 mm 6 mm 17 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 3% 2.588In Stock
Min.: 1
Mult.: 1

NTCLE400 3977 K 4.7 kOhms 250 mW 3 % Off-Board Wire Lead - 40 C + 85 C 6 mm 400 mm 6 mm 17 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3984K 150mm UL AEC-Q200 1.420In Stock
Min.: 1
Mult.: 1

NTCALUG85A 3984 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 6.4 mm 150 mm 13.2 mm 22.4 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3984K 150mm UL AEC-Q200 5.216In Stock
Min.: 1
Mult.: 1

NTCALUG91A 3984 K 10 kOhms 3 % Free Hanging Wire Lead - 40 C + 150 C 4.3 mm 150 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 3% Radial 1.635In Stock
Min.: 1
Mult.: 1

NTCLP100E3 3977 K 10 kOhms 250 mW 3 % Off-Board Wire Lead - 40 C + 85 C 6 mm 400 mm 6 mm 25 mm Bulk

Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100K/3% 4190K/1.5% 300mm 2.459In Stock
Min.: 1
Mult.: 1

NTCLP450E3 4190 K 100 kOhms 250 mW 3 % Off-Board Wire Lead - 40 C + 105 C 3.2 mm 300 mm 3.2 mm 15 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% AEC-Q200 Beta 3984K .5% UL 3.771In Stock
Min.: 1
Mult.: 1

NTCALUG01T 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 515.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 210Kohms 1% 23.922In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCSxxxxE3..SMT 3590 K 210 kOhms 70 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47k 1% SMD High B AUTO GRADE 9.089In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCS0402E3..T 4075 K 47 kOhms 70 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 5% SMD 10.327In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCS0402E3..T 4075 K 47 kOhms 70 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% SMD 6.480In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3960 K 10 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% 36.893In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3610 K 10 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 1% 7.043In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 4100 K 100 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 1% SMD 9.822In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3520 K 2.2 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.7Kohms 5% SMD 9.399In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3600 K 2.7 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 1% SMD 4.862In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3830 K 4.7 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 2% SMD 6.144In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3830 K 4.7 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 5% SMD 10.721In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 1% SMD 6.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3985 K 68 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms 1% 11.390In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 3940 K 10 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% 7.768In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 3430 K 10 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% 6.663In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 3430 K 10 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel