Vishay / BC Components Thermistors - NTC

Results: 994
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 3% Insulated pipe 797In Stock
Min.: 1
Mult.: 1

NTCLP100E3 3977 K 2.2 kOhms 250 mW 3 % Off-Board Wire Lead - 40 C + 85 C 6 mm 400 mm 6 mm 25 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 3% Insulated pipe 246In Stock
1.500Expected 19/03/2026
Min.: 1
Mult.: 1

NTCLP100E3 3977 K 4.7 kOhms 250 mW 3 % Off-Board Wire Lead - 40 C + 85 C 6 mm 400 mm 6 mm 25 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100k 5% SMD High B AUTO GRADE 7.201In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCS0402E3..T 3950 K 100 kOhms 70 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 22Kohms 3% 543In Stock
20.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

NTCS0402E3..T 3590 K 22 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1Kohms 3% 3170K 1% 1.812In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3 T 3170 K 1 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1Kohms 5% 3170K 1% 1.573In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3 T 3170 K 1 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% AEC-Q200 2.963In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3960 K 10 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% SMD 3.365In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3610 K 10 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms 3% 5.274In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3960 K 10 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms 3% 4.232In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3435 K 10 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 5% SMD 1.859In Stock
8.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3435 K 10 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 2% SMD 3.053In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 4100 K 100 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 3% SMD 4.737In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 4100 K 100 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1.5Kohms 3% 3280K 1% 2.885In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3 T 3280 K 1.5 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 15Kohms 1% 2.842In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3600 K 15 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 15Kohms 5% SMD 8.424In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3600 K 15 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel

Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 2Kohms 1% 2.974In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3 T 3420 K 2 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohms 3% SMD 5.786In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3420 K 2 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohms 5% SMD 3.009In Stock
4.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3420 K 2 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 22Kohms 1% SMD 3.328In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3730 K 22 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 22Kohms 5% SMD 4.363In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3730 K 22 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.7Kohms 1% SMD 99In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3600 K 2.7 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 33Kohms 5% SMD 1.568In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3860 K 33 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 3% SMD 3.906In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3830 K 4.7 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 2% SMD 491In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel