Vishay / BC Components Thermistors - NTC

Results: 994
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms 3% 3480K 1% 4.190In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3 T 3480 K 5 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms 5% 3480K 1% 5.866In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3 T 3480 K 5 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1Kohms 3% 3370K 1% 1.905In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3 T 3370 K 1 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1Kohms 5% 3370K 1% 2.593In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3 T 3370 K 1 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% 3.468In Stock
4.000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 3430 K 10 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTCSMD0805NiSn10K2%LowBe3 386In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3 3950 K 10 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% SMD 1.108In Stock
4.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 3430 K 10 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 3% SMD 5.238In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 3430 K 10 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1.5Kohms 5% 3420K 1% 2.729In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3 T 3420 K 1.5 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 15Kohms 1% SMD 1.507In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 3700 K 15 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 1% 1.144In Stock
Min.: 1
Mult.: 1
Reel: 4.000

3600 K 2.2 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 33Kohms 1% 940In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 3920 K 33 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 33Kohms 5% SMD 4.476In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 3920 K 33 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 330Kohms 5% SMD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 3930 K 330 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 2% SMD 2.285In Stock
4.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 3500 K 4.7 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 3% 1.203In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 3500 K 4.7 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 470Kohms 5% SMD 7.147In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 4025 K 470 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms 3% 3480K 1% 2.563In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3 T 3480 K 5 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 5% 3490K Low B AUTO GRADE 5.676In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCS0402E3..T 3490 K 10 kOhms 70 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 20K ohms 5% MELF SOD80 Glass 1.521In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NTCSMELF 3977 K 20 kOhms 100 mW 5 % PCB Mount MELF - 40 C + 150 C SOD-80 1.55 mm 3.5 mm 1.55 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 3% 3984K/0.5% 40mm 56In Stock
Min.: 1
Mult.: 1

NTCLE428 3984 K 10 kOhms 100 mW 3 % PCB Mount Radial - 40 C + 105 C Bead 3 mm 40 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3435K/1% AEC-Q200 160mm 244In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 160 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3984K/0.5% AEC-Q200 80mm 92In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 80 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3435K/1% AEC-Q200 80mm 93In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 80 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/2% 3984K/0.5% AEC-Q200 200mm 376In Stock
Min.: 1
Mult.: 1

NTCALUG01T 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 215.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk