Vishay / BC Components Thermistors - NTC

Results: 992
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/3% 3984K/0.5% AEC-Q200 70mm 887In Stock
Min.: 1
Mult.: 1

NTCALUG03A 3984 K 10 kOhms 3 % Ring Lug Wire Lead - 40 C + 125 C 2.2 mm 70 mm 5.5 mm 11.5 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 5% Leads Glass 2.148In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCLG100E2 3977 K 100 kOhms 100 mW 5 % PCB Mount Axial - 40 C + 200 C SOD-27-2 1.8 mm 54.55 mm 1.8 mm 3.75 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 4.7Kohms 3% 7.353In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCS0402E3..T 3595 K 4.7 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 680Kohms 1% 3.021In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 4125 K 680 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 15Kohms 5% Radial Radial 4.803In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3740 K 15 kOhms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.7Kohms Special Tol Special Tol 2.058In Stock
Min.: 1
Mult.: 1

NTCLE203E3 4090 K 2.7 kOhms 100 mW 0.75 % PCB Mount Radial - 55 C + 150 C 6 mm 4.2 mm 4 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms 3% 7.759In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCS0402E3..T 3950 K 10 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10kOhm 125mW 5% 7.470In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3960 K 10 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 33Kohms 1% 4.209In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 3930 K 330 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 3% 5.223In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 3500 K 4.7 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel


Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors Steel Capped Sensors Immersion Type 308In Stock
Min.: 1
Mult.: 1

NTCAIMM 3730 K 12 kOhms 250 mW 4 % Chassis Mount Quick Connect 0.25" - 25 C + 110 C 12.4 mm 48 mm 12.4 mm 30.5 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.1Kohms 1% Beta value 3511K 1% 1.887In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3511 K 2.1 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 3Kohms Special Tol Special Tol 806In Stock
Min.: 1
Mult.: 1

NTCLE300E3-SB 3977 K 3 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 46 mm 2.4 mm 8 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 5% SMD 7.777In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3830 K 4.7 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms 2% 3480K 1% 3.206In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3 T 3480 K 5 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 5% SMD 7.850In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3985 K 68 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 33Kohms 2% SMD 4.306In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 3920 K 33 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 5% NTC CU .6 LEAD CODED 4.193In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2381-64 3977 K 10 kOhms 100 mW 5 % Off-Board Wire Lead - 40 C + 125 C 2.5 mm 115 mm 2.5 mm 6 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 12K 3% MINI LUG 845In Stock
Min.: 1
Mult.: 1

NTCALUG03A 3740 K 12 kOhms 100 mW 3 % Ring Lug Wire Lead - 40 C + 125 C 2.2 mm 70 mm 5.5 mm 11.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 30Kohms 5% 4.000In Stock
Min.: 1
Mult.: 1

NTCLG100E2 3977 K 30 kOhms 100 mW 5 % PCB Mount Axial - 40 C + 200 C SOD-27-2 1.8 mm 54.55 mm 1.8 mm 3.75 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 22Kohms 5% SMD 4.363In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3730 K 22 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.7Kohms 1% SMD 4.099In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3600 K 2.7 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 3% SMD 3.906In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 15Kohms 2% SMD 3.970In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 3700 K 15 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 12Kohm 1% 3740K 1% Gold Term 464In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NTCC300E4 3740 K 12 kOhms 50 mW 1 % SMD/SMT Wire Bondable - 55 C + 175 C Die 2 mm 2 mm 0.7 mm Reel, Cut Tape, MouseReel