KYOCERA AVX Thermistors - NTC

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 12Ohm 5% 2.754In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 3470 K 12 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 10ohm 10% 12.302In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 3470 K 10 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 10Kohm 5% 7.632In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 3630 K 10 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 1.5Kohm 5% 33In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 3910 K 1.5 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 5K OHM 1% 519In Stock
Min.: 1
Mult.: 1

NJ28 3965 K 5 kOhms 160 mW 1 % PCB Mount Radial - 55 C + 150 C 2.8 mm 37.8 mm 2.8 mm 3 mm Bulk
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 220KOhm 5% 2.795In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 4220 K 220 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 470Kohm 5% 1.883In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 4300 K 470 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 474In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ND0x Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 100K Ohm 5% 1.143In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ND0x 4400 K 100 kOhms 250 mW 5 % PCB Mount Radial - 55 C + 150 C 3.5 mm 38.5 mm 3.5 mm 3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors NTC 1206 150 Ohm 5% 1.773In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 3910 K 150 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 50K OHM 1% 982In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJ28 4250 K 50 kOhms 160 mW 1 % PCB Mount Radial - 55 C + 150 C 2.8 mm 37.8 mm 2.8 mm 3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 4700Ohm 5% 4.260In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NB20 3480 K 4.7 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 47KOhm 5% 8.700In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NB12 4080 K 47 kOhms 120 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 100kOhm 10% 7.867In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NB20 4160 K 100 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 1Mohm 5% 5.876In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 4400 K 1 mOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 22ohm 5% 2.238In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 3470 K 22 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 220ohm 10% 2.927In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 3910 K 220 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10KOhm 10% 11.415In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NB12 3630 K 10 kOhms 120 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 4.7Kohm 10% 4.783In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 3480 K 4.7 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1KOhm 10% 2.640In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 3910 K 1 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 680K OHM 5% 5.292In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NB20 4400 K 680 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 1Kohm 5% 2.814In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 3910 K 1 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 30.496In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NB12 3630 K 10 kOhms 120 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10KOhm 5% 15.393In Stock
Min.: 1
Mult.: 1
Reel: 3.000
NB20 3630 K 10 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10K OHM 10% 27.275In Stock
12.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

NC20 3630 K 10 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel