AEC-Q200 Thermistors - NTC

Results: 503
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3435K 38mm UL AEC-Q200 228In Stock
Min.: 1
Mult.: 1

NTCALUG54A 3435 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 5.3 mm 38.1 mm 9.5 mm 19.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 160In Stock
400Expected 11/06/2026
Min.: 1
Mult.: 1

NTCALUG85A 3984 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 6.4 mm 38.1 mm 13.2 mm 22.4 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3435K 38mm UL AEC-Q200 191In Stock
400Expected 04/05/2026
Min.: 1
Mult.: 1

NTCALUG85A 3435 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 6.4 mm 38.1 mm 13.2 mm 22.4 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 3% Beta 3984K 150mm UL AEC-Q200 494In Stock
Min.: 1
Mult.: 1

NTCALUG54A 3984 K 10 kOhms 3 % Free Hanging Wire Lead - 40 C + 150 C 5.3 mm 150 mm 9.5 mm 19.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3984K 300mm UL AEC-Q200 190In Stock
900Expected 05/03/2026
Min.: 1
Mult.: 1

NTCALUG91A 3984 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 4.3 mm 300 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3435K/1% AEC-Q200 160mm 244In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 160 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3984K/0.5% AEC-Q200 80mm 92In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 80 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3435K/1% AEC-Q200 80mm 93In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 80 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/2% 3984K/0.5% AEC-Q200 200mm 376In Stock
Min.: 1
Mult.: 1

NTCALUG01T 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 215.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3984K/0.5% AEC-Q200 160mm 1.017In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 176.8 mm 8.5 mm 16.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3435K/1% AEC-Q200 160mm 264In Stock
1.300Expected 02/03/2026
Min.: 1
Mult.: 1

NTCALUG02A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 176.8 mm 8.5 mm 16.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3984K/0.5% AEC-Q200 80mm 711In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 96.8 mm 8.5 mm 16.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3435K/1% AEC-Q200 80mm 240In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 96.8 mm 8.5 mm 16.8 mm AEC-Q200 Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1% 26.749In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NCU15_S 4050 K 47 kOhms 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 7.572In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NCU15_S 4250 K 100 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 0.5% 13.948In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NCU15_S 3380 K 10 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 9.746In Stock
10.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

NCU15_S 3380 K 10 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 3.884In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCU18_S 4250 K 100 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 150kOhm 5% Op Temp -40+150C 3.154In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCU18_S 4500 K 150 kOhms 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 220kOhm 5% Op Temp -40+150C 4.022In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCU18_S 4500 K 220 kOhms 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 480kOhm 3% Op Temp -40+150C 2.345In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCU18_S 4500 K 470 kOhms 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 480kOhm 5% Op Temp -40+150C 3.800In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCU18_S 4500 K 470 kOhms 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 10kOhm 3% B25/85:3400K+-2% 89In Stock
Min.: 1
Mult.: 1

NTCDS 3400 K 10 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 10kOhm 3% B25/85:3400K+-2% 197In Stock
Min.: 1
Mult.: 1

NTCDS 3400 K 10 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 2.186kOhm 3% B25/85:3392K+-2% 39In Stock
Min.: 1
Mult.: 1

NTCDS 3392 K 2.186 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk