Eaton Electronics Varistors

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MOVTP, 20 mm, 130 Vac 589In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 130 VAC 170 VDC 220 V 340 V 23.5 mm 10 kA 140 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 130 Vac 20In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 130 VAC 170 VDC 220 V 340 V 23.5 mm 10 kA 140 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 150 Vac 121In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 150 VAC 200 VDC 264 V 395 V 23.5 mm 10 kA 170 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 250 Vac 53In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 23.5 mm 10 kA 240 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 275 Vac 314In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 23.5 mm 10 kA 270 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 320 Vac 70In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 320 VAC 410 VDC 561 V 845 V 23.5 mm 10 kA 386 J - 40 C + 105 C Bulk
Eaton Electronics Varistors 14 VDC 190PF 15In Stock
12.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 20 V 35 V 30 A 100 mJ 190 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0603 5V 270pF
7.665Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 4.000

MLVA-R MLVs PCB Mount SMD/SMT 4 VAC 5.5 VDC 18 V 31 V 30 A 0.1 J 270 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 310 V MCOV
696On Order
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 560 V MCOV
112Expected 27/05/2026
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 120 V MCOV
139Expected 08/06/2026
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 56 Vdc 2.500Stock Available
Min.: 1
Mult.: 1
Reel: 2.500

AMLV12 MLVs PCB Mount SMD/SMT 56 V AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV04, 0402 MLV 5.5 Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 20.000
Mult.: 10.000
Reel: 10.000

AMLV04 MLVs PCB Mount SMD/SMT 5.5 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV04, 0402 MLV 5.5 Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 20.000
Mult.: 10.000
Reel: 10.000

AMLV04 MLVs PCB Mount SMD/SMT 5.5 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV08, 0805 MLV 16 Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 7.000
Mult.: 3.500
Reel: 3.500

AMLV08 MLVs PCB Mount SMD/SMT 16 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV08, 0805 MLV 31 Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.500

AMLV08 MLVs PCB Mount SMD/SMT 31 V Reel, Cut Tape, MouseReel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 26 Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 2.500

AMLV12 MLVs PCB Mount SMD/SMT 26 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 34 Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 2.500

AMLV12 MLVs PCB Mount SMD/SMT 34 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV13, 1210 MLV 18 Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 2.500

AMLV13 MLVs PCB Mount SMD/SMT 18 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV13, 1210 MLV 26 Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 2.500

AMLV13 MLVs PCB Mount SMD/SMT 26 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV13, 1210 MLV 45 Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 2.500

AMLV13 MLVs PCB Mount SMD/SMT 45 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV18, 1812 MLV 16 Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

AMLV18 MLVs PCB Mount SMD/SMT 16 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV18, 1812 MLV 26 Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

AMLV18 MLVs PCB Mount SMD/SMT 26 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV18, 1812 MLV 30 Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

AMLV18 MLVs PCB Mount SMD/SMT 30 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV22, 2220 MLV 16 Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 1.600
Mult.: 800
Reel: 800

AMLV22 MLVs PCB Mount SMD/SMT 16 V Reel