Eaton Electronics Varistors

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MLVC40 MLV, 125A, 150V Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 264 V 1.2 kA 7.6 J 1350 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC40 MLV, 180A, 220V Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 140 VAC 180 VDC 220 V 387 V 1.2 kA 10 J 800 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MLVC40 MLV, 200A, 240V Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 240 V 422 V 1.2 kA 11 J 700 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MOV, 07 mm size, 130 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

MOV MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 9 mm 10 A 13 J 250 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 07 mm size, 140 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

MOV MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 9 mm 10 A 14 J 230 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 07 mm size, 150 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 9 mm 10 A 15 J 210 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 07 mm size, 150 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

MOV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 9 mm 10 A 15 J 210 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 07 mm size, 175 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

MOV MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 9 mm 10 A 18 J 185 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 07 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 9 mm 10 A 20 J 165 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 07 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

MOV MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 9 mm 10 A 20 J 165 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 07 mm size, 210 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 9 mm 10 A 23 J 150 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 07 mm size, 210 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

MOV MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 9 mm 10 A 23 J 150 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 07 mm size, 230 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 9 mm 10 A 24 J 140 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 07 mm size, 230 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

MOV MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 9 mm 10 A 24 J 140 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 07 mm size, 250 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 9 mm 10 A 26 J 130 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 07 mm size, 275 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 10 A 28 J 115 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 07 mm size, 275 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.250

MOV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 10 A 28 J 115 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 07 mm size, 300 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.250

MOV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 10 A 29 J 105 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 07 mm size, 320 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 9 mm 10 A 31 J 100 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 07 mm size, 320 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.250

MOV MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 9 mm 10 A 31 J 100 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 07 mm size, 350 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 9 mm 10 A 35 J 90 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 07 mm size, 350 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.250

MOV MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 9 mm 10 A 35 J 90 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 07 mm size, 385 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 10 A 38 J 80 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 07 mm size, 385 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.250

MOV MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 10 A 38 J 80 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 07 mm size, 420 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 10 A 42 J 75 pF - 40 C + 125 C Bulk