Panasonic Varistors

Results: 1.393
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors ERZ-E 8mm 510V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 560V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 620V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 11.5 mm 3.5 kA 92 J 140 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 680V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 11.5 mm 3.5 kA 92 J 130 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 750V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 11.5 mm 3.5 kA 100 J 130 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 200V T&R ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10.5 mm 3.5 kA 35 J 390 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 220V T&R ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10.5 mm 3.5 kA 39 J 380 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 240V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10.5 mm 3.5 kA 42 J 360 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 270V T&R ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10.5 mm 3.5 kA 49 J 330 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 330V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 10.5 mm 3.5 kA 58 J 300 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 390V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10.5 mm 3.5 kA 70 J 260 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 430V T&R ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10.5 mm 3.5 kA 80 J 230 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 470V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10.5 mm 3.5 kA 85 J 180 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 510V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 560V T&R ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 620V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 11.5 mm 3.5 kA 92 J 140 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 680V T&R ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 11.5 mm 3.5 kA 92 J 130 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 8mm 750V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 11.5 mm 3.5 kA 100 J 130 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 1000volts 4500A 10mm Straight Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 4.5 kA 182 J 200 pF - 40 C + 85 C Bulk
Panasonic Varistors 1100volts 4500A 10mm Straight Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 4.5 kA 196 J 180 pF - 40 C + 85 C Bulk
Panasonic Varistors 200volts 4500A 10mm Straight Cut Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 11.5 mm 4.5 kA 47 J 630 pF - 40 C + 85 C Bulk
Panasonic Varistors 220volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 11.5 mm 4.5 kA 50 J 600 pF - 40 C + 85 C Bulk
Panasonic Varistors 220volts 4500A 10mm Straight Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 11.5 mm 4.5 kA 50 J 600 pF - 40 C + 85 C Bulk
Panasonic Varistors 240volts 4500A 10mm Straight Cut Leads Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 11.5 mm 4.5 kA 56 J 570 pF - 40 C + 85 C Bulk
Panasonic Varistors 270volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 11.5 mm 4.5 kA 64 J 530 pF - 40 C + 85 C Bulk