100 pF Varistors

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 110V 400A 100pF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.000

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 295 V 10 mm 400 A 100 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 295 V 10 mm 400 A 100 pF - 55 C + 85 C Reel
Littelfuse Varistors Multi-Layer Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLE MOVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 50 V 100 pF - 40 C + 125 C Bulk
Littelfuse Varistors MULTI LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2.500

MLE MOVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 50 V 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

MLE MOVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 50 V 100 pF - 40 C + 125 C Reel
Littelfuse Varistors Multi-Layer Non-Stocked Lead-Time 22 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

MLE MOVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 50 V 100 pF - 40 C + 125 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 5.000

ZA MOVs PCB Mount Radial 130 VAC 170 VDC 340 V 5 mm 400 A 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 130 VAC 170 VDC 340 V 5 mm 400 A 100 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 130 VAC 170 VDC 340 V 5 mm 400 A 100 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 130 VAC 170 VDC 340 V 5 mm 400 A 100 pF - 55 C + 85 C Reel
Littelfuse Varistors 230V 100pF Non-Stocked Lead-Time 14 Weeks
Min.: 9.000
Mult.: 3.000

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 7 mm 1.2 kA 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 100pF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.000

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 7 mm 1.2 kA 100 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 230V 100pF Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 7 mm 1.2 kA 100 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 7 mm 1.2 kA 100 pF - 55 C + 85 C Reel
Littelfuse Varistors 230V 250A 70pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 10 mm 2.5 kA 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 10 mm 2.5 kA 100 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / PB FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 10 mm 2.5 kA 100 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 10 mm 2.5 kA 100 pF - 55 C + 85 C Reel
Littelfuse Varistors 68V 180A 100pF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 68 VDC 140 V 100 pF - 55 C + 125 C Bulk
Littelfuse Varistors 68 VDC 1J 140V-CL 180A PK Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 68 VDC 140 V 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.01J 10 0pF 15.5 V 35V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10.000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 15.5 V 35 V 5 A 10 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 5.6VAC 7VDC 0.02J 10 0pF 14.4 V 20V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10.000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.6 VAC 7 VDC 14.4 V 20 V 5 A 20 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 1000V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 2.5 kA 102 J 100 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 2.5 kA 102 J 100 pF - 40 C + 105 C Bulk