260 pF Varistors

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 14mm, 460Vac, 10%, AdvanceD Compact Series 6.231In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 kA 150 J 260 pF - 40 C + 105 C Bulk
Bourns Varistors 780volts 14mm 11.524In Stock
Min.: 1
Mult.: 1
: 400

MOV-14DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Reel, Cut Tape
KEMET Varistors 31V 120A 0805 AEC-Q200 18.268In Stock
Min.: 1
Mult.: 1
: 3.500

VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 120 A 200 mJ 260 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 780volts 14mm 6.267In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Bulk
YAGEO Varistors 390V 2.5KA MOV Disc 10mm 702In Stock
Min.: 1
Mult.: 1
: 800

10H MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 390V 2.5KA MOV Disc 10mm 692In Stock
Min.: 1
Mult.: 1
: 1.000

10D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 105 C Reel, Cut Tape
KYOCERA AVX Varistors 35VAC 45VDC 0.6J 260 pF 56 V 90V 517In Stock
1.000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320 VAC 1.635In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 320 VAC 420 VDC 510 V 840 V 5 kA 90 J 260 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 31 VDC .2J 65V-CL 260PF 22.618In Stock
Min.: 1
Mult.: 1
: 3.500

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 0.2 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 85 VDC 2.5J 180V-CL 250A PK 6.502In Stock
Min.: 1
Mult.: 1
: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 67 VAC 85 VDC 95 V 180 V 250 A 2.5 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 260pF 390volts 10% 22.812In Stock
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 250 VAC 429 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 85 C Reel, Cut Tape
KEMET Varistors 31V 120A 0805 AEC-Q200 22.184In Stock
Min.: 1
Mult.: 1
: 3.500

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 200 mJ 260 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 95VAC 10% 7mm StandarD 2.265In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.2 kA 7.6 J 260 pF - 40 C + 105 C Bulk

TDK Varistors 460VAC 10% 14mm StandarD 369In Stock
Min.: 1
Mult.: 1
: 1.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 15.5 mm 4.5 kA 100 J 260 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 95VAC 10% 4032mm 2.047In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 1.2 kA 7.6 J 260 pF - 40 C + 85 C Blister Pack
TDK Varistors 95VAC 10% 4032mm 19In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 270 V 1.2 kA 7.6 J 260 pF - 55 C + 125 C Blister Pack
Panasonic Varistors ERZ-E 8mm 390V Bulk ZNR Surge Absorber 2.732In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10.5 mm 3.5 kA 70 J 260 pF - 40 C + 85 C Bulk
KYOCERA AVX Varistors 35VAC 45VDC 0.6J 260 pF 56 V 90V 810In Stock
Min.: 1
Mult.: 1
: 2.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 32VAC 42VDC 0.6J 260 pF 56 V 90V 865In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 35VAC 45VDC 0.6J 260 pF 56 V 90V 726In Stock
2.000Expected 13/07/2026
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 10mm, 390V 2.5KA, Bulk 229In Stock
4.000Expected 13/10/2026
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 105 C Bulk
Bourns Varistors 780volts 20mm 206In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 20 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD 5 mm 60 Vrms Type 5 185V 400A 1.415In Stock
Min.: 1
Mult.: 1
: 1.500

WE-VD Disc Varistors PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 7.5 mm 400 A 3.5 J 260 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 260PF 3.848In Stock
Min.: 1
Mult.: 1
: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 21.2 VAC 30 VDC 42 V 74 V 100 A 300 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 31 VDC .2J 65V-CL 260PF Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3.500

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 0.2 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel