5600 pF Varistors

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1812 14Vrms 5A 2.726In Stock
Min.: 1
Mult.: 1
: 1.500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 24.5 V 40 V 800 A 2.4 J 5600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 130VAC 10% 40mm High E 175In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 170 VDC 205 V 340 V 40 mm 40 kA 310 J 5600 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 0.5KA MOV Disc 10mm 660In Stock
4.000Expected 12/01/2027
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 105 C Bulk
Bourns Varistors 5600pF 18volts 10%
8.939On Order
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 11 VAC 20 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 85 C Bulk
TDK Varistors 250VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

Disc Varistor, High-Energy 50mm MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 75 kA 800 J 5600 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 200 V 32 mm 25 kA 200 J 5600 pF - 40 C + 85 C Bulk
YAGEO Varistors 18V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 0.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 1KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 1 kA 3 J 5600 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 1KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 1 kA 3 J 5600 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 1KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 1 kA 3 J 5600 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 1KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 1 kA 3 J 5600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 1KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 1 kA 3 J 5600 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 1KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 1 kA 3 J 5600 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 1KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 1 kA 3 J 5600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 1KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 1 kA 3 J 5600 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 1KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 1 kA 3 J 5600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 0.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 125 C Bulk
YAGEO Varistors 18V 0.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 125 C Bulk