9000 pF Varistors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 385VAC 10% 80mm High E 28In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 620 V 1.025 kV 80 mm 100 kA 2 kJ 9000 pF - 40 C + 105 C Bulk
TDK Varistors 2220 17Vrms 1200A 4.558In Stock
1.500Expected 04/08/2026
Min.: 1
Mult.: 1
: 1.500

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 22 VDC 27 V 44 V 1.2 kA 7.2 J 9000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 50kA 9000pF 60mm Disc 44In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 680 V 60 mm 50 kA 950 J 9000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14 VAC 4J 43V-CL 1KA-PK 2.851In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 18.7 V to 26 V 43 V 14 mm 1 kA 4 J 9000 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 140 VAC 188 VDC 375 V 34 mm 40 kA 9000 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 140 VAC 188 VDC 375 V 34 mm 40 kA 9000 pF - 55 C + 85 C Bulk
Littelfuse Varistors DHB Series Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

DHB34 MOVs PCB Mount Radial 140 VAC 188 VDC 375 V 34 mm 40 kA 9000 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 140 VAC 188 VDC 375 V 40 mm 40 kA 9000 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HB34 MOVs PCB Mount Radial 140 VAC 188 VDC 375 V 34 mm 40 kA 9000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 1000A 9000pF Non-Stocked Lead-Time 15 Weeks
Min.: 3.750
Mult.: 750

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 14 mm 1 kA 4 J 9000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 1000A 9000pF Non-Stocked Lead-Time 15 Weeks
Min.: 3.500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 14 mm 1 kA 4 J 9000 pF - 55 C + 85 C Reel
Littelfuse Varistors 14V 1000A 9000pF Non-Stocked Lead-Time 15 Weeks
Min.: 3.500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 14 mm 1 kA 4 J 9000 pF - 55 C + 85 C Reel
Littelfuse Varistors 14V 1000A 9000pF Non-Stocked Lead-Time 15 Weeks
Min.: 3.500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 14 mm 1 kA 4 J 9000 pF - 55 C + 85 C Reel
Littelfuse Varistors 275V 70kA 9000pF 60mm Disc Non-Stocked Lead-Time 15 Weeks
Min.: 60
Mult.: 20

CA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 680 V 60 mm 70 kA 9000 pF - 55 C + 85 C Bulk
YAGEO Varistors 330V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 60

53D MOVs Chassis Mount Screw 210 VAC 275 VDC 330 V 550 V 53 mm 70 kA 825 J 9000 pF - 40 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 140 VAC 188 VDC 375 V 34 mm 40 kA 9000 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HG34 MOVs PCB Mount Radial 130 VAC 188 VDC 375 V 34 mm 40 kA 9000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 1000A 9000pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 16 mm 1 kA 50 J 9000 pF - 55 C + 125 C Bulk