Bourns Varistors

Results: 1.299
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 275 VAC 155J 730V-CL 6KA-PK 7.972In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 275 VAC 350 VDC 16.5 mm 6 kA 155 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 300 VAC 175J 800V-CL 6KA-PK 1.834In Stock
1.200Expected 21/07/2026
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 300 VAC 385 VDC 16.5 mm 6 kA 175 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 320 VAC 180J 875V-CL 6KA-PK 2.400In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 320 VAC 415 VDC 16.5 mm 6 kA 180 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors IsoMOV 8KA 555Vrms Bulk In-Line 2.000In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 555 VAC 745 VDC 1.4 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors 115pF 430volts 10% 37.407In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 275 VAC 473 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 85 C Bulk
Bourns Varistors 600pF 82volts 10% 25.728In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 7 mm 1.2 kA 5.5 J 600 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 230pF 430volts 10% 20.188In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10DxxxK MOVs PCB Mount Radial 275 VAC 473 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 39volts 14mm 10.553In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 25 VAC 39 VDC 39 V 77 V 14 mm 1 kA 8.6 J 5100 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 430volts 14mm 25.520In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Bulk
Bourns Varistors 430volts 14mm 10.372In Stock
Min.: 1
Mult.: 1
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 56volts 14mm 9.219In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 35 VAC 56 VDC 56 V 110 V 14 mm 1 kA 11 J 3600 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 780volts 14mm 12.050In Stock
Min.: 1
Mult.: 1
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 270votls 20mm 5.347In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 175 VAC 270 VDC 270 V 455 V 20 mm 4.5 kA 70 J 740 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 430volts 20mm 6.184In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 20 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Bulk
Bourns Varistors 47volts 20mm 5.630In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 20 mm 1 kA 10 J 4300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 470volts 20mm 9.535In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 20 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors PV 150V 10% 8.198In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PV MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 1.2 kA 18.5 J 280 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 8.166In Stock
15.000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 175Vrms Reel Crimped 500In Stock
Min.: 1
Mult.: 1
Reel: 500

IsoM3 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 6 kA 88 J 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 14V 205In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24 V 40 V 200 A 0.6 J 1000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 4.943In Stock
12.500Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24 V 40 V 200 A 0.6 J 1000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 2.509In Stock
6.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24 V 40 V 1.2 kA 5.8 J 0.01 uF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 6.332In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 20 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 953In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 22 V 54 V 400 A 1.9 J 1650 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 4.641In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 22 V 54 V 800 A 3 J 3300 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel