Bourns Varistors

Results: 1.299
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ZV 40V 10% 1.630In Stock
6.000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 5.045In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 120 A 0.8 J 340 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 5.931In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 120 A 0.9 J 330 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 8.060In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 120 A 0.9 J 330 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 1.449In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 60 VAC 85 VDC 100 V 165 V 400 A 5.8 J 580 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 18volts 10% 17.094In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA SMD/SMT 0402 (1005 metric) 45 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 5.5VDC 20% 7.640In Stock
80.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

MLA SMD/SMT 0402 (1005 metric) 19 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 12VOLT 1.496In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLD SMD/SMT 0402 (1005 metric) 150 V - 30 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 26VOLT 10% 19.410In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLA SMD/SMT 0603 (1608 metric) 58 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 5.5VDC 20% 3.895In Stock
36.000Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 4.000

MLA SMD/SMT 0603 (1608 metric) 24 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 12VDC 11.430In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLD SMD/SMT 0603 (1608 metric) 140 V - 30 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 18VDC 40CLAMPING 1.069In Stock
36.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

MLE SMD/SMT 0603 (1608 metric) 60 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0402 12 Volt AEC-Q200 7.261In Stock
30.000Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

CGA-MLC SMD/SMT 0402 (1005 metric) 30 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 80pF AEC-Q200 3.611In Stock
Min.: 1
Mult.: 1
Reel: 4.000

CGA-MLA SMD/SMT 0603 (1608 metric) 67 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 90pF AEC-Q200 13.901In Stock
Min.: 1
Mult.: 1
Reel: 4.000

CGA-MLA SMD/SMT 0603 (1608 metric) 71 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 12pF AEC-Q200 1.870In Stock
4.000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

CGA-MLA SMD/SMT 0603 (1608 metric) 124 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 5 Volt AEC-Q200 5.232In Stock
10.000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

CGA-MLC SMD/SMT 0603 (1608 metric) 30 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CV 150Vrms 10mm Bulk L1 1.660In Stock
15.000Expected 17/04/2026
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 41 J 510 pF - 40 C + 85 C Bulk
Bourns Varistors CV 275 K 5 B L1 4.415In Stock
20.000Expected 20/03/2026
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 16 J 70 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 275Vrms 10mm Bulk L1 5.423In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 88 J 300 pF - 40 C + 85 C Bulk
Bourns Varistors DV SERIES 300V 868In Stock
6.000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 140 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 115 VAC 60J 320V-CL 6KA-PK 288In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 115 VAC 150 VDC 16.5 mm 6 kA 60 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 140 VAC 78J 380V-CL 6KA-PK 377In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 140 VAC 180 VDC 16.5 mm 6 kA 78 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 150 VAC 84J 420V-CL 6KA-PK 1.138In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 150 VAC 200 VDC 16.5 mm 6 kA 84 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 175 VAC 99J 470V-CL 6KA-PK 344In Stock
400Expected 13/08/2026
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 175 VAC 225 VDC 16.5 mm 6 kA 99 J 4 pF - 40 C + 85 C Bulk