Bourns Varistors

Results: 1.299
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 890pF 56volts 10% 6.782In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 35 VAC 62 VDC 56 V 110 V 7 mm 250 A 3.1 J 890 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 90pF 560volts 10% 587In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 7 mm 1.2 kA 30 J 90 pF - 40 C + 85 C Bulk
Bourns Varistors 90pF 560volts 10% 129In Stock
Min.: 1
Mult.: 1
Reel: 1.500

MOV-07DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 7 mm 1.2 kA 30 J 90 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 80pF 620volts 10% 6.940In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 7 mm 1.2 kA 33 J 80 pF - 40 C + 85 C Bulk
Bourns Varistors 80pF 620volts 10% 880In Stock
1.000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

MOV-07DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 7 mm 1.2 kA 33 J 80 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 740pF 68volts 10% 319In Stock
4.000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 40 VAC 75 VDC 68 V 135 V 7 mm 250 A 3.6 J 740 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 75pF 680volts 10% 6.430In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 7 mm 1.2 kA 33 J 75 pF - 40 C + 85 C Bulk
Bourns Varistors 75pF 680volts 10% 948In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-07DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 7 mm 1.2 kA 33 J 75 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 70pF 750volts 10% 6.167In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 460 VAC 825 VDC 750 V 1.24 kV 7 mm 1.2 kA 38 J 70 pF - 40 C + 85 C Bulk
Bourns Varistors 70pF 750volts 10% 2.279In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-07DxxxK MOVs PCB Mount Radial 460 VAC 825 VDC 750 V 1.24 kV 7 mm 1.2 kA 38 J 70 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 70pF 780volts 10% 3.985In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 480 VAC 858 VDC 780 V 1.29 kV 7 mm 1.2 kA 38 J 70 pF - 40 C + 85 C Bulk
Bourns Varistors 600pF 82volts 10% 1.481In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 7 mm 1.2 kA 5.5 J 600 pF - 40 C + 85 C Bulk
Bourns Varistors 60pF 820volts 10% 12.879In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 7 mm 1.2 kA 40 J 60 pF - 40 C + 85 C Bulk
Bourns Varistors 60pF 820volts 10% 4.906In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-07DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 7 mm 1.2 kA 40 J 60 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 500pF 100volts 10% 1.446In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 10 mm 2.5 kA 15 J 500 pF - 40 C + 85 C Bulk
Bourns Varistors 830pF 120volts 10% 798In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 75 VAC 132 VDC 120 V 200 V 10 mm 2.5 kA 18 J 830 pF - 40 C + 85 C Bulk
Bourns Varistors 830pF 120volts 10% 457In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 75 VAC 132 VDC 120 V 200 V 10 mm 2.5 kA 18 J 830 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 670pF 150volts 10% 1.352In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 95 VAC 165 VDC 150 V 250 V 10 mm 2.5 kA 22 J 670 pF - 40 C + 85 C Bulk
Bourns Varistors 670pF 150volts 10% 1.656In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 95 VAC 165 VDC 150 V 250 V 10 mm 2.5 kA 22 J 670 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 5600pF 18volts 10% 3.144In Stock
2.000Expected 18/05/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 11 VAC 20 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 85 C Bulk
Bourns Varistors 560pF 180volts 10% 4.791In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 115 VAC 198 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 85 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk 1.000In Stock
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 130 VAC 170 VDC 200 V 340 V 12.5 mm 2.5 kA 30 J 600 pF - 40 C + 105 C Bulk
Bourns Varistors 250pF 200volts 10% 9.747In Stock
6.000Expected 08/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 130 VAC 225 VDC 200 V 340 V 10 mm 2.5 kA 30 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 4250pF 22volts 10% 1.908In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 10 mm 500 A 2.5 J 4250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 450pF 220volts 10% 1.485In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 140 VAC 242 VDC 220 V 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 85 C Bulk