Littelfuse Varistors

Results: 5.712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 550VAC 765J 1475V CLAMP 22KAPK 25MM 599In Stock
800Expected 08/06/2026
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.475 kV 25 mm 22 kA 765 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 26V 30A 90pF 268In Stock
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 60 V 30 A 0.1 J 110 pF - 55 C + 125 C Bulk
Littelfuse Varistors 26V 110pF 0603 AEC-Q200 MLA AUTO 2.420In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 60 V 30 A 100 mJ 110 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 3.241In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLA MLVs 0603 (1608 metric) 26 VDC 60 V 110 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 40A 115pF 8.075In Stock
7.500Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 40 A 100 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 100A 190pF 3.171In Stock
2.500Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 40 A 100 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 150A 900pF 1.264In Stock
9.680On Order
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 29.5 V 60 V 150 A 600 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 40kA 4500pF 65In Stock
Min.: 1
Mult.: 1

HB34 MOVs PCB Mount Radial 275 VAC 370 VDC 730 V 34 mm 40 kA 400 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 200pF 1.106In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 473 V 710 V 10 mm 2.5 kA 45 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 2.058In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 14 mm 4.5 kA 75 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF 2.682In Stock
4.200Expected 10/04/2026
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 275 VAC 275 VDC 473 V 710 V 17 mm 6 kA 145 J - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF 3.863In Stock
4.500Expected 30/04/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 515 V 775 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 900pF 3.213In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 473 V 710 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 1.230In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 900pF 2.849In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 2.940In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 80pF 7.117In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 473 V 710 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS / LEAD FREE 4.159In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 200pF 3.576In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 10 mm 2.5 kA 45 J 200 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 275V 450pF 2.559In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 14 mm 4.5 kA 450 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 900pF 670In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 80pF 4.381In Stock
10.000Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 17V 100A 1300pF 7 Inch Reel 1.060In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 17 VAC 22 VDC 27 V 57 V 100 A 1 J 1300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 17V 40A 370pF 970In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 59 V 3 mm 40 A 110 mJ 370 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 2.179In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 23 V to 31.1 V 59 V 5 mm 100 A 250 mJ 300 pF - 55 C + 85 C Bulk