Littelfuse Varistors

Results: 5.712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 510 VAC 675 VDC 1.335 kV 40.2 mm 40 kA 1.04 kJ 1360 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 550 VAC 730 VDC 1.475 kV 40.2 mm 40 kA 1.1 kJ 1260 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 4
Mult.: 4

M PCB Mount Axial 625 VAC 850 VDC 1.625 kV 40.2 mm 40 kA 1.2 kJ 1110 pF - 55 C + 85 C Bulk
Littelfuse Varistors Fuse Body MOV Non-Stocked
Min.: 1
Mult.: 1

M PCB Mount Axial 750 VAC 970 VDC 1.95 kV 40.2 mm 40 kA 1.34 kJ 920 pF - 55 C + 85 C Bulk
Littelfuse Varistors LSP 5KA HEAT SHRINK TUBE MODULE Non-Stocked
Min.: 320
Mult.: 32

LSP05HST
Littelfuse Varistors CUSTOM THERMALLY PROTECTED Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72
Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 150 VAC 200 VDC 600 V 50 kA - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 150 VAC 200 VDC 600 V 75 kA - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 180 VAC 50 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 180 VAC 75 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 275 VAC 350 VDC 900 V 50 kA - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 275 VAC 350 VDC 900 V 75 kA - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72
Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 320 VAC 50 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 320 VAC 75 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 385 VAC 50 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 385 VAC 75 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 420 VAC 50 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 420 VAC 75 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 510 VAC 50 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 510 VAC 75 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72
Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 550 VAC 710 VDC 1.5 kV 50 kA - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 550 VAC 710 VDC 1.5 kV 75 kA - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 14 Weeks
Min.: 720
Mult.: 72

LST MOVs PCB Mount Radial 690 VAC 50 A - 40 C + 85 C Bulk