TDK Varistors

Results: 1.766
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 460VAC 10% 60mm High E 128In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 60 mm 70 kA 1.65 kJ 3900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 550VAC 10% 60mm High E 143In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 550 VAC 745 VDC 910 V 1.5 kV 60 mm 70 kA 1.5 kJ 3300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 60mm High E 127In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 680 VAC 895 VDC 1.1 kV 1.815 kV 60 mm 70 kA 1.8 kJ 2600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 1100VAC 10% 80mm High E 72In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 100 kA 6 kJ 3200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 80mm High E 22In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 80 mm 100 kA 800 J 0.023 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 80mm High E 57In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 80 mm 100 kA 1.4 kJ 0.013 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 80mm High E 56In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 840 V 80 mm 100 kA 1.6 kJ 0.011 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 80mm High E 25In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 80 mm 100 kA 2.5 kJ 7700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 550VAC 10% 80mm High E 33In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 550 VAC 745 VDC 910 V 1.5 kV 80 mm 100 kA 3.1 kJ 6500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 80mm High E 78In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 680 VAC 895 VDC 1.1 kV 1.815 kV 80 mm 100 kA 3.6 kJ 5200 pF - 40 C + 105 C Bulk
TDK Varistors 23volts 1A 14.176In Stock
Min.: 1
Mult.: 1
Reel: 15.000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 7.5 VDC 12 V 23 V 1 A 10 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 8V 25A 650pF 30.449In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 8 V 14 V 25 A 40 mJ 650 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 8V 1A 33pF 17.428In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 8 V 19 V 1 A 10 mJ 33 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 12V 10A 130pF 14.381In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 20 V 10 A 50 mJ 130 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 27V 4A 40pF 2.503In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 27 V 47 V 4 A 60 mJ 40 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 12V 15A 400pF 6.433In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 V 15 A 60 mJ 400 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 12V 50A 1050pF 14.370In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 V 50 A 90 mJ 1050 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 22V 10A 210pF AEC-Q200 889In Stock
12.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 22 V 37 V 10 A 30 mJ 210 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 22V 30A 560pF AEC-Q200 11.899In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 22 V 34 V 30 A 100 mJ 560 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 27V 20A 160pF AEC-Q200 2.527In Stock
4.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 42 V 20 A 100 mJ 160 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 27V 48A 430pF AEC-Q200 8.665In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 42 V 48 A 100 mJ 430 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 15pF 17VDC 0603 2A AEC-Q200, CAN_CAN-FD 20.247In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VDC 27 V 52 V 2 A 50 mJ 15 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 12V 60A 1000pF 4.631In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7.5 VDC 12 V 20 V 60 A 200 mJ 1000 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 22V 100A 800pF AEC-Q200 3.534In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 16 VDC 22 V 38 V 100 A 300 mJ 800 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 4.7pF 70VDC 0402 AEC-Q200, 100BASE -T1 32.272In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 1 A 30 mJ 4.7 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel