TDK Varistors

Results: 1.769
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 250VAC 10% 7mm AdvanceD 6.694In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.75 kA 25 J 120 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 7mm AdvanceD 3.299In Stock
5.000Expected 23/02/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 27.5 J 95 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 300VAC 10% 7mm AdvanceD 7.617In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 90 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 7mm StandarD 1.613In Stock
5.000Expected 09/03/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 17 J 115 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 7mm AdvanceD 1.134In Stock
5.000Expected 09/03/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 7 mm 1.75 kA 32 J 85 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 320VAC 10% 7mm AdvanceD 1.357In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 7 mm 1.75 kA 32 J 90 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 25VAC 10% 7mm StandarD 7.239In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 7mm StandarD 1.305In Stock
5.000Expected 23/02/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 19 J 120 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 30VAC 10% 7mm StandarD 13.551In Stock
35.500Expected 23/03/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2 J 1200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 30VAC 10% 7mm StandarD 4.857In Stock
Min.: 1
Mult.: 1
Reel: 1.500

B722xxS3/4 MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2 J 1200 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 30VAC 10% 7mm StandarD 5.444In Stock
Min.: 1
Mult.: 1
Reel: 1.500

B722xxS3/4 MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2 J 1200 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 300VAC 10% 7mm StandarD 1.435In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 35VAC 10% 7mm StandarD 6.413In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 250 A 2.5 J 1050 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 35VAC 10% 7mm StandarD 1.900In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 250 A 2.5 J 1050 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 50VAC 10% 7mm StandarD 1.289In Stock
15.000Expected 23/03/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 60VAC 10% 7mm StandarD 312In Stock
5.000Expected 09/03/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 4.8 J 480 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 75VAC 10% 7mm StandarD 3.101In Stock
5.000Expected 09/03/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.2 kA 5.9 J 430 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 95VAC 10% 7mm StandarD 2.644In Stock
5.000Expected 09/03/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.2 kA 7.6 J 260 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 7mm 125 DegC AdvanceD 770In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 11 mm 1.75 kA 27.5 J 110 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 175VAC 10% 10mm MP AdvanceD 943In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12 mm 3.5 kA 40 J 500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 10mm MP AdvanceD 2.088In Stock
3.000Expected 23/02/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 3.5 kA 60 J 315 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 300VAC 10% 10mm MP AdvanceD 5.389In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12 mm 3.5 kA 65 J 285 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 10mm MP AdvanceD 3.898In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 12 mm 3.5 kA 72 J 265 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 350VAC 10% 10mm MP AdvanceD 3.595In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 12.5 mm 3.5 kA 77 J 240 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 385VAC 10% 10mm MP AdvanceD 4.569In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 3.5 kA 82 J 230 pF - 40 C + 105 C Bulk