TDK Varistors

Results: 1.658
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 20V 1200A 470000pF 9In Stock
Min.: 1
Mult.: 1

Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 1.2 kA 12 J 0.47 uF - 55 C + 125 C Bulk
EPCOS / TDK Varistors 20V 200A 1000000pF 2.944In Stock
Min.: 1
Mult.: 1

Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 54 V 200 A 1.5 J 1 uF - 55 C + 125 C Bulk
EPCOS / TDK B72214S351K101
EPCOS / TDK Varistors 350VAC 10% 14mm StandarD 3.878In Stock
Min.: 1
Mult.: 1

B722xxS3/4 MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 15.5 mm 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 0402 27V 6.8 pF AEC-Q200 525In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 27 V 6.8 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

EPCOS / TDK Varistors 320VAC 10% 14mm StandarD 1.500In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs 320 VAC Bulk

EPCOS / TDK Varistors 14VAC 10% 14mm AEC-Q200 1.065In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 0.01 uF - 40 C + 105 C AEC-Q100 Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 20mm StandarD 1.142In Stock
Min.: 1
Mult.: 1
Reel: 1.000

B722xxS2 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 21.5 mm 8 kA 151 J 850 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors ARRAY 14V 1A 3pF 722In Stock
Min.: 1
Mult.: 1
Reel: 3.000

B72724 MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 16 VDC 175 V 350 V 1 A 30 mJ 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0402 24VDC 4.7pF 100VBR AECQ200 2.692In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 20 VAC 24 VDC 4.7 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 0805 42V Automotive X series AEC-200 5.721In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MLV X1 Auto MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 22 V to 27 V 42 V 120 A 10 J 400 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 77V Automotive X series AEC-200 3.761In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLV X1 Auto MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 42.3 V to 51.7 V 77 V 200 A 10 J 500 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 40V Automotive X series AEC-200 5.825In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MLV X1 Auto MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 22 V to 27 V 40 V 400 A 30 J 2800 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 65V Automotive X series AEC-200 3.829In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLV X1 Auto MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 35.1 V to 42.9 V 65 V 300 A 1500 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 9.4 mm 21.8V 3 Electrodes Plane 1.570In Stock
Min.: 1
Mult.: 1

VAR-18-P Ring Varistors PCB Mount SMD/SMT 21.8 V 9.4 mm 0.1 uF - 25 C + 85 C Bulk
EPCOS / TDK Varistors 0603 120V Automotive X series AEC-200 7.672In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLV X1 Auto MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 51.9 V to 70.1 V 120 V 5 A 10 J 10 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0402 17Vrms 6A 4.996In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Automotive MLVs PCB Mount SMD/SMT 0402 (1005 metric) 17 VAC 19 VDC 32.5 V 59 V 6 A 10 mJ 15 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 480V 1000A 40J 5In Stock
1.500Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

CU Standard PCB Mount SMD/SMT 480 VAC 640 VDC 1 kA 40 J - 40 C + 85 C Reel, Cut Tape
EPCOS / TDK B72214U2271K101
EPCOS / TDK Varistors 289In Stock
Min.: 1
Mult.: 1
EPCOS / TDK Z62000Z2310Z11
EPCOS / TDK Varistors 150VAC 6kA 10% 2pin 14mm Engineering Samples 690In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 150 VAC 200 VDC 580 V 14 mm 6 kA 70 J - 40 C + 85 C Bulk
EPCOS / TDK Z62000Z2310Z12
EPCOS / TDK Varistors 230VAC 6kA 10% 2pin 14mm Engineering Samples 164In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 230 VAC 300 VDC 900 V 14 mm 6 kA 105 J - 40 C + 85 C Bulk
EPCOS / TDK Z62000Z2310Z13
EPCOS / TDK Varistors 275VAC 6kA 10% 2pin 14mm Engineering Samples 175In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 275 VAC 350 VDC 1.05 kV 14 mm 6 kA 130 J - 40 C + 85 C Bulk
EPCOS / TDK Z62000Z2310Z14
EPCOS / TDK Varistors 320VAC 6kA 10% 2pin 14mm Engineering Samples 149In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 320 VAC 415 VDC 1.3 kV 14 mm 6 kA 150 J - 40 C + 85 C Bulk
EPCOS / TDK Z62000Z2310Z15
EPCOS / TDK Varistors 150VAC 10kA 10% 2pin 20mm Engineering Samples 909In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 150 VAC 200 VDC 530 V 20 mm 6 kA 120 J - 40 C + 85 C Bulk
EPCOS / TDK Z62000Z2310Z16
EPCOS / TDK Varistors 230VAC 10kA 10% 2pin 20mm Engineering Samples 146In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 230 VAC 300 VDC 820 V 20 mm 6 kA 180 J - 40 C + 85 C Bulk
EPCOS / TDK Z62000Z2310Z17
EPCOS / TDK Varistors 275VAC 10kA 10% 2pin 20mm Engineering Samples 103In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 275 VAC 350 VDC 950 V 20 mm 6 kA 260 J - 40 C + 85 C Bulk