TDK Varistors

Results: 1.658
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Z62000Z2310Z18
EPCOS / TDK Varistors 320VAC 10kA 10% 2pin 20mm Engineering Samples 792In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 320 VAC 415 VDC 1.15 kV 20 mm 6 kA 320 J - 40 C + 85 C Bulk
TDK Varistors 0805 40VDC 250pF 10% AEC-Q200
22.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 40 VDC 56 V 113 V 150 A 300 mJ 250 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

EPCOS / TDK Varistors 40VAC 10% 10mm StandarD 2In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 6.4 J 2100 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 150VAC 10% 14mm StandarD
8.979Expected 13/05/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 15.5 mm 4.5 kA 40 J 750 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 210VAC 10% 14mm AdvanceD 2In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 15.5 mm 6 kA 80 J 410 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 20mm StandarD
52.500On Order
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 8 kA 184 J 540 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 1812 30Vrms 800A 10.000In Stock
10.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.2 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 550VAC 10% 32mm High E
316On Order
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 32 mm 25 kA 620 J 1000 pF - 40 C + 105 C Bulk
EPCOS / TDK B72314P2351K101
EPCOS / TDK Varistors Leaded Disk Varistors, Max. Operating Voltage [AC]=350Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A
4.000Expected 18/05/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD Compact 14mm Bulk
TDK Varistors 0805 53VDC 200pF 10% AEC-Q200
7.999On Order
Min.: 1
Mult.: 1
Reel: 2.000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 53 VDC 72 V 142 V 100 A 300 mJ 200 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

EPCOS / TDK Varistors 25VAC 10% 5mm StandarD
4.380Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 100 A 700 mJ 850 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 175VAC 10% 5mm StandarD
4.525Expected 03/04/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 5 mm 400 A 5.6 J 75 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 420VAC 10% 5mm StandarD
4.991Expected 23/04/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 400 A 14 J 40 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 385VAC 10% 7mm StandarD
12.000Expected 10/03/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 28 J 75 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 40VAC 10% 7mm StandarD
6.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3 J 900 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 60VAC 10% 7mm StandarD
12.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 250 A 4.8 J 480 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 250VAC 10% 10mm StandarD
3.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12 mm 2.5 kA 245 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 210VAC 10% 14mm MP AdvanceD 2.995In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm PCB Mount Radial - 40 C + 105 C Bulk
EPCOS / TDK Varistors 300V 14mm 2pin ThermoFuse Varistor
987Expected 03/04/2026
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17 mm 6 kA 125 J 400 pF - 40 C + 85 C Bulk
EPCOS / TDK Varistors 440VAC 10% 14mm StandarD
4.194Expected 24/03/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 14 mm 4.5 kA 95 J 275 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 95VAC 10% 14mm StandarD
1.500Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 14 mm 1 kA 25 J 1200 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 14Vrms 30A
6.424Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 24.5 V 42 V 30 A 200 mJ 120 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 17VAC 10% 4032mm
1.973Expected 13/04/2026
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 17 VAC 22 VDC 27 V 53 V 250 A 1.1 J 1900 pF - 40 C + 85 C Blister Pack
EPCOS / TDK B72314P2301K101
EPCOS / TDK Varistors Leaded Disk Varistors, Max. Operating Voltage [AC]=300Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A
3.445Expected 14/05/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD Compact 14mm Bulk
EPCOS / TDK Varistors 50VDC 1.2kA 900pF S07V42AUTOS2D1
1.744Expected 22/06/2026
Min.: 1
Mult.: 1

Automotive 42 V MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 135 V 7 mm 2.5 A 3 J 900 pF - 40 C + 105 C Bulk