ERZ-HF2M220F

Panasonic
667-ERZ-HF2M220F
ERZ-HF2M220F

Mfr.:

Description:
Varistors 16VDC AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
800
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
1,01 € 10,10 €
0,929 € 23,23 €
0,819 € 81,90 €
0,77 € 192,50 €
0,696 € 348,00 €
Full Reel (Order in multiples of 800)
0,664 € 531,20 €
0,642 € 1.540,80 €
0,626 € 3.004,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
HF
MLVs
PCB Mount
SMD/SMT
SMD-2
16 VDC
22 V
35 V
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 5.5 mm
Length: 8 mm
Factory Pack Quantity: 800
Subcategory: Varistors
Width: 6.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99

Automotive Circuit Protection

Panasonic offers products for circuit protection that are suitable for automotive applications, where circuit protection is vital. These circuit protection products include NTC thermistors, multilayer varistors, and ESD suppressors. Panasonic provides a wide portfolio of circuit protection products so engineers can find an ideal solution for any project or design.

HF Series Varistors

Panasonic HF Series Varistors are AEC-Q200 compliant and offer a 16VDC maximum allowable voltage rating with up to 43A clamping voltage. These compact SMD varistors are suitable for automotive requirements and are robust against "soldering heat shock" due to the molded construction. The varistors meet for load dump surge test ISO7637-2 and ISO 16750-2. Panasonic HF Series Varistors have an operating temperature range of -55°C to +150°C.