ZA Series Varistors

Results: 968
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 150V 2500A 60pF Non-Stocked Lead-Time 13 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 10 mm 2.5 kA 60 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

ZA 127 VDC 250 V Reel
Littelfuse Varistors 150V 4500A 1400pF Non-Stocked Lead-Time 13 Weeks
Min.: 3.500
Mult.: 500
Reel: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 14 mm 4.5 kA 1400 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 3.500
Mult.: 500
Reel: 500

ZA 127 VDC 250 V Reel
Littelfuse Varistors 150V 400A 120pF Non-Stocked Lead-Time 13 Weeks
Min.: 10.000
Mult.: 1.000
Reel: 1.000

ZA MOVs PCB Mount Radial 92 VAC 127 VDC 250 V 5 mm 400 A 120 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 1.000
Reel: 1.000

ZA 127 VDC 250 V Reel
Littelfuse Varistors 150V 1200A 250pF Non-Stocked Lead-Time 13 Weeks
Min.: 10.000
Mult.: 1.000
Reel: 1.000

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 7 mm 1.2 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 1.000
Reel: 1.000

ZA 127 VDC 250 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 20 mm 6.5 kA 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

ZA 127 VDC 250 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 500
Reel: 500

ZA 127 VDC 250 V Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 13 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 10 mm 2.5 kA 60 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

ZA 127 VDC 250 V Reel
Littelfuse Varistors 150V 4500A 1400pF Non-Stocked Lead-Time 13 Weeks
Min.: 3.500
Mult.: 500
Reel: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 14 mm 4.5 kA 1400 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 3.500
Mult.: 500
Reel: 500

ZA 127 VDC 250 V Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

ZA Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

ZA 153 VDC 295 V Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

ZA 153 VDC 300 V Bulk
Littelfuse Varistors RADIAL VARISTOR PBFREE NICKEL BARR Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

ZA 153 VDC 300 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

ZA 153 VDC 300 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

ZA 153 VDC 300 V Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 1.000

ZA 153 VDC 300 V Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 13 Weeks
Min.: 10.000
Mult.: 5.000

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 295 V 10 mm 400 A 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 5.000

ZA 153 VDC 295 V Bulk
Littelfuse Varistors 110V 4500A 1100pF Non-Stocked Lead-Time 13 Weeks
Min.: 3.750
Mult.: 750

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 14 mm 4.5 kA 1100 pF - 55 C + 85 C Bulk