2220 Varistors

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

EPCOS / TDK Varistors 320VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 10 kA 273 J 720 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 385VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 2.250
Mult.: 750
Reel: 750

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 10 kA 273 J 600 pF - 40 C + 105 C Reel
EPCOS / TDK Varistors 20mm,130Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 150

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk

EPCOS / TDK Varistors 385VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 400
Reel: 400

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 10 kA 273 J 600 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 17VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 5 J 0.0156 uF - 40 C + 105 C Reel
EPCOS / TDK Varistors 150VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 250

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 15 kA 120 J 1650 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 210VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 15 kA 165 J 1200 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 320VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 2.250
Mult.: 750
Reel: 750

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 8 kA 184 J 720 pF - 40 C + 105 C Reel
EPCOS / TDK Varistors 550VAC 10% 20mm AdvanceD Thermofused Non-Stocked Lead-Time 8 Weeks
Min.: 1.680
Mult.: 140

Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 820 V 1.355 kV 10 kA 360 J 460 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 250

Disc Varistor, Multi-Pulse SuperioR 20mm - 40 C + 105 C Bulk

EPCOS / TDK Varistors 300VAC 10% 20mm AEC-Q200 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD Auto-Grade 20mm MOVs PCB Mount Radial 300 VAC 385 VDC - 40 C + 125 C AEC-Q200 Bulk

EPCOS / TDK Varistors 510VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 250

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk
Bourns Varistors ZV 14 K 2220 122 Ni R1 HT Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

ZVHT MLVs Reel
EPCOS / TDK Varistors 140VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 250

Disc Varistor, Multi-Pulse SuperioR 20mm - 40 C + 105 C Bulk
EPCOS / TDK Varistors 210VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 250

Disc Varistor, Multi-Pulse SuperioR 20mm - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 20mm AdvanceD Thermofused Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 500

Thermo-fused Varistor, AdvanceD 20mm PCB Mount Radial - 40 C + 105 C Bulk
EPCOS / TDK Varistors 50VAC 10% 20mm ThermoFuse Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 60

Thermo-fused Varistor,StandarD 20mm MOVs PCB Mount Radial 50 VAC 20 mm - 40 C + 85 C Bulk

EPCOS / TDK Varistors 625VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 1.600
Mult.: 100

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 540 J 500 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 300VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Reel

EPCOS / TDK Varistors 320VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 8 kA 184 J 720 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 510VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 250

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 325 J 460 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 510VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 250

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 325 J 460 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 0.004uF 30V Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 77 V 4000 pF - 55 C + 85 C Reel
Bourns Varistors ZV 75 K 2220 801 Ni R1 Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

ZV MLVs Reel

EPCOS / TDK Varistors 300VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Bulk