2220 Varistors

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 20mm,175Vac,10% AdvanceD,125degC Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 100

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm Bulk

EPCOS / TDK Varistors 320VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 250

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 330 J 1000 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 680VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 1.600
Mult.: 100

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 595 J 450 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 385VAC 10% 20mm SuperioR 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 1.200
Mult.: 100

Disc Varistor, SuperioR 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 12 kA 370 J 800 pF - 40 C + 125 C Bulk

EPCOS / TDK Varistors 625VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 250

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 400 J 380 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 320VAC 10% 20mm AEC-Q200 SuperioR Non-Stocked Lead-Time 8 Weeks
Min.: 1.560
Mult.: 130

Disc Varistor, AdvanceD Auto-Grade 20mm MOVs PCB Mount Radial - 40 C + 125 C AEC-Q200 Bulk
EPCOS / TDK Varistors 20mm,385Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 150

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk
EPCOS / TDK Varistors 20mm,550Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 150

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk

EPCOS / TDK Varistors 510VAC 10% 20mm AEC-Q200 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 75

Disc Varistor, AdvanceD Auto-Grade 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 10 kA - 40 C + 125 C AEC-Q200 Bulk
EPCOS / TDK Varistors 20mm,140Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 150

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk

EPCOS / TDK Varistors 30VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6.000
Mult.: 500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 2 kA 26 J 9350 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors S20K130E3 Non-Stocked
Min.: 1
Mult.: 1

StandardD PCB Mount Radial 310 VAC - 40 C + 105 C
EPCOS / TDK Varistors Varistor S20K115E3 Non-Stocked
Min.: 1.500
Mult.: 1.500

B722xxS3/4 PCB Mount Radial 125 VAC - 40 C + 105 C
Littelfuse Varistors MULTI LAYER VARISTOR SMF FOR AUTOMOTIVE Non-Stocked
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 16 VDC 26.4 V 42 V 50 J 0.025 uF - 55 C + 125 C Reel
KYOCERA AVX Varistors 26Vdc 6.5-12J 57V 22 20 AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 23 VAC 26 VDC 35 V 57 V 1.1 kA 6.8 J 7000 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AV 40 K 2220 122 Ni R1 Non-Stocked
Min.: 6.000
Mult.: 1.000
Reel: 1.000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1.2 kA 5500 pF - 55 C + 125 C AEC-Q200 Reel
EPCOS / TDK Varistors Varistor S20K210E3 Non-Stocked
Min.: 1.500
Mult.: 1.500

B722xxS3/4 PCB Mount Radial 210 VAC - 40 C + 105 C
EPCOS / TDK Varistors 175VAC 10% 20mm SuperioR Non-Stocked Lead-Time 26 Weeks
Min.: 1.500
Mult.: 250

Disc Varistor, Multi-Pulse SuperioR 20mm PCB Mount Radial 175 VAC - 40 C + 105 C Bulk

EPCOS / TDK Varistors S20K510E3K1 Non-Stocked
Min.: 1.600
Mult.: 1.600

B72220P 510 VAC - 40 C + 105 C
Littelfuse Varistors 18V 2220 125C AUML AEC-Q200 Low Profile Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 18 VDC 40 V 40 V 10 A 25 J - 40 C + 125 C AEC-Q100 Bulk
EPCOS / TDK Varistors 350VAC 10% 20mm AdvanceD Thermofused Non-Stocked Lead-Time 26 Weeks
Min.: 1.500
Mult.: 500

Thermo-fused Varistor, AdvanceD 20mm PCB Mount Radial - 40 C + 105 C Bulk
EPCOS / TDK B72220U0461K301
EPCOS / TDK Varistors 20mm,460Vac,10%,125degC Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 75

Disc Varistor, StandarD 125C, 85C/85%RH 20mm Bulk
EPCOS / TDK B72220U0500K301
EPCOS / TDK Varistors 20mm,50Vac,10%,,125degC Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 150

Disc Varistor, StandarD 125C, 85C/85%RH 20mm Bulk
EPCOS / TDK B72220U0421K301
EPCOS / TDK Varistors 20mm,420Vac,10%,125degC Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 75

Disc Varistor, StandarD 125C, 85C/85%RH 20mm Bulk
EPCOS / TDK B72220S301K551
EPCOS / TDK Varistors 300VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

B722xxS3/4 PCB Mount Radial - 40 C + 105 C Reel