AEC-Q200 Varistors

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 12.5 mm 3.5 kA 67 J 170 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 900

AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 12.5 mm 3.5 kA 20 J 2100 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 3.5 kA 85 J 160 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 12.5 mm 3.5 kA 75 J 160 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 3.5 kA 90 J 140 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 12.5 mm 3.5 kA 80 J 140 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

AUMOV AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 12.5 mm 3.5 kA 95 J 130 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 12.5 mm 3.5 kA 85 J 130 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 95 J 120 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 12.5 mm 3.5 kA 90 J 120 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 3.600
Mult.: 600
Reel: 600

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 12.5 mm 3.5 kA 20 J 1400 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 12.5 mm 3.5 kA 20 J 1400 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 3.5 kA 98 J 110 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 12.5 mm 3.5 kA 92 J 110 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 3.5 kA 98 J 100 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 12.5 mm 3.5 kA 95 J 100 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 1 Non-Stocked Lead-Time 17 Weeks
Min.: 3.600
Mult.: 600
Reel: 600

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 3.5 kA 24 J 1200 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 3.5 kA 24 J 1200 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 3.5 kA 110 J 90 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 3.600
Mult.: 600
Reel: 600

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 12.5 mm 3.5 kA 29 J 1100 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 12.5 mm 3.5 kA 29 J 1100 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 3.600
Mult.: 600
Reel: 600

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 12.5 mm 3.5 kA 36 J 800 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 12.5 mm 3.5 kA 36 J 800 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 2.100
Mult.: 700

AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 17 mm 6.5 kA 60 J 1000 pF - 40 C + 85 C AEC-Q200 Bulk