5 mm Varistors

Results: 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 23V 5mm Phenolic UltraMOV 4.120In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 5 mm 500 A 2.2 J 800 pF - 40 C + 125 C Bulk
Littelfuse Varistors 130V 250A 110pF Bulk Pack 84In Stock
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Bulk
YAGEO Varistors 300V 1.75KA MOV Disc 7mm 998In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 7 mm 1.75 kA 26 J 165 pF - 40 C + 105 C Bulk
YAGEO Varistors 270V 10KA MOV Disc 20mm 180In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1500 pF - 40 C + 105 C Bulk
Littelfuse Varistors 30V 5mm Phenolic UltraMOV 3.660In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 500 A 3.1 J 650 pF - 40 C + 125 C Bulk
ABRACON Varistors VARISTOR 25V 1.2KA 2220 1.841In Stock
Min.: 1
Mult.: 1
: 3.000

AMCV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 12.7 VAC 18 VDC 25 V 45 V 3 kA 4 J 5000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 5mm Epoxy UltraMOV 4.357In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 500 A 1 J 1100 pF - 40 C + 85 C Bulk
Littelfuse Varistors 17V 20mm Phenolic UltraMOV 784In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 0.01875 uF - 40 C + 125 C Bulk
YAGEO Varistors 200V 3.5KA MOV Disc 10mm 100In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 10 mm 3.5 kA 35 J 500 pF - 40 C + 105 C Bulk
KEMET Varistors 100V 800A 2220 AEC-Q200 106In Stock
6.000Expected 18/11/2026
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 75 VAC 100 VDC 120 V 200 V 800 A 6.2 J 700 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16VAC 16VDC 5.8J 160 00pF 27 V 40V 1.238In Stock
Min.: 1
Mult.: 1
: 1.250

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 16 VAC 16 VDC 27 V 40 V 1.2 kA 5.8 J 0.016 uF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 95V 250A 250pF 7 Inch Reel 1.821In Stock
Min.: 1
Mult.: 1
: 1.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 95 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 6.5-12J 42V 22 20 AEC-Q200 1.112In Stock
Min.: 1
Mult.: 1
: 1.000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 0.013 uF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 11V 7mm Epoxy UltraMOV 4.454In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 1 kA 2 J 2900 pF - 40 C + 85 C Bulk
Littelfuse Varistors 23V 7mm Epoxy UltraMOV 4.075In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 7 mm 1 kA 5 J 1650 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors 18 VDC 4000PF 5.915In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 12.7 VAC 18 VDC 25 V 44 V 600 A 2.5 J 4000 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 2500PF 872In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 18.4 VAC 26 VDC 36 V 63 V 600 A 2.5 J 2500 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 24 VDC 3000PF 880In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 17 VAC 24 VDC 33 V 58 V 600 A 2.5 J 3000 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 33 VDC 2000PF 2.364In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 23.3 VAC 33 VDC 45 V 79 V 600 A 2.5 J 2000 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 48 VDC 1400PF 2.950In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 34 VAC 48 VDC 62 V 110 V 600 A 2.5 J 1400 pF - 55 C + 125 C Reel, Cut Tape
Bourns Varistors ZV 50Vrms 2220 4500A High Surge 207In Stock
1.000Expected 23/09/2026
Min.: 1
Mult.: 1
: 250

KV2501 Varistors SMD/SMT SMD/SMT 2220 (5750 metric) 50 VAC 63 VDC 77.5 V 115 V 4.5 kA 880 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 250A 50pF 13 Inch Reel 24.456In Stock
Min.: 1
Mult.: 1
: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 275 VAC 369 VDC 430 V 710 V 250 A 8 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 3.251In Stock
Min.: 1
Mult.: 1
: 1.000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 22 V 54 V 1.2 kA 8 J 7000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 6.410In Stock
Min.: 1
Mult.: 1
: 1.000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 10 J 6500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 4.462In Stock
Min.: 1
Mult.: 1
: 1.000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel