0.5 mm Varistors

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 0402 70V 0.03J 4.7pF Ant PowerGuard 19.640In Stock
Min.: 1
Mult.: 1
: 10.000

VCAS MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 52 VAC 70 VDC 110 V 190 V 1 A 30 mJ 4.7 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 7VAC 10VDC 0.8pF 125 V 7.103In Stock
Min.: 1
Mult.: 1
: 10.000

VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7 VAC 10 VDC 125 V 110 V 4.8 J 800 fF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 0402, DC 8V, 1A 12.450In Stock
Min.: 1
Mult.: 1
: 10.000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 1 A 27 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 0402 30VDC 10pF AEC-Q200 4.903In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 100 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0402 6.7VDC 220pF 1mA 12V 13.361In Stock
Min.: 1
Mult.: 1
: 10.000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.7 VDC 12 V 10 A 8 kJ 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 0402 7.5VDC 220pF AEC-Q200 9.387In Stock
10.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 10 A 220 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0402 1mA 18V 150pF AEC-Q200 7.122In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0402 1mA 22V 150pF AEC-Q200 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VDC 22 V 10 A 150 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 27V, 47pf 0402,.5MM THICKNESS 4.558In Stock
20.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 4 A 56 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA 27V, 100pf 0402,.5MM THICKNESS 9.400In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 27V, 20pf 0402,.5MM THICKNESS 3.614In Stock
10.000Expected 13/08/2026
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 1 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 33V, 100pf 0402,.5MM THICKNESS 21.135In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 42V, 56pf 0402,.5MM THICKNESS 20.710In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 6 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 65V, 27pf 0402,.5MM THICKNESS 5.902In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0402, DC 6.8V, 20A 2.402In Stock
10.000Expected 18/08/2026
Min.: 1
Mult.: 1
: 10.000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.7 VDC 6.8 V 20 A 420 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 18V 10A 150PF VARISTOR 14.415In Stock
Min.: 1
Mult.: 1
: 10.000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 22V 10A 150PF VARISTOR 10.230In Stock
Min.: 1
Mult.: 1
: 10.000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VDC 22 V 10 A 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 27V MULTILAYER VARISTOR 29.435In Stock
Min.: 1
Mult.: 1
: 10.000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor CHIP TYPE EEZJZ 19.460In Stock
Min.: 1
Mult.: 1
: 10.000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 3 A 20 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 50V MULTILAYER VARISTOR 9.184In Stock
50.000On Order
Min.: 1
Mult.: 1
: 10.000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5 VDC 50 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 80V MULTILAYER VARISTOR 2.930In Stock
Min.: 1
Mult.: 1
: 10.000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5 VDC 80 V 1.5 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 12V 10A 0402 1.188In Stock
Min.: 1
Mult.: 1
: 10.000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 14 V 23 V 10 A 20 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0402 10.372In Stock
Min.: 1
Mult.: 1
: 10.000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 15 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 230VAC 10% 80mm High E 3In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 100 kA 1.2 kJ 0.016 uF - 40 C + 105 C Bulk
TDK Varistors 0402 24VDC 4.7pF 100VBR AECQ200 2.692In Stock
Min.: 1
Mult.: 1
: 10.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 20 VAC 24 VDC 4.7 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape