Screw Varistors

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 270V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 30

53D MOVs Chassis Mount Screw 175 VAC 225 VDC 270 V 455 V 53 mm 70 kA 700 J 11 nF - 40 C + 85 C Bulk
YAGEO Varistors 270V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 175 VAC 225 VDC 270 V 455 V 34 mm 40 kA 420 J 7.2 nF - 40 C + 85 C Bulk
YAGEO Varistors 300V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 190 VAC 250 VDC 300 V 500 V 32 mm 25 kA 330 J 4.55 nF - 40 C + 85 C Bulk
YAGEO Varistors 300V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

40D MOVs Chassis Mount Screw 190 VAC 250 VDC 300 V 500 V 40 mm 40 kA 510 J 7.3 nF - 40 C + 85 C Bulk
YAGEO Varistors 300V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 60

53D MOVs Chassis Mount Screw 190 VAC 250 VDC 300 V 500 V 53 mm 70 kA 765 J 10 nF - 40 C + 85 C Bulk
YAGEO Varistors 300V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 190 VAC 250 VDC 300 V 500 V 34 mm 40 kA 460 J 7 nF - 40 C + 85 C Bulk
YAGEO Varistors 330V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 210 VAC 275 VDC 330 V 550 V 32 mm 25 kA 360 J 4.3 nF - 40 C + 85 C Bulk
YAGEO Varistors 330V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

40D MOVs Chassis Mount Screw 210 VAC 275 VDC 330 V 550 V 40 mm 40 kA 550 J 6.7 nF - 40 C + 85 C Bulk
YAGEO Varistors 330V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 60

53D MOVs Chassis Mount Screw 210 VAC 275 VDC 330 V 550 V 53 mm 70 kA 825 J 9 nF - 40 C + 85 C Bulk
YAGEO Varistors 330V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 210 VAC 275 VDC 330 V 550 V 34 mm 40 kA 500 J 6.4 nF - 40 C + 85 C Bulk
YAGEO Varistors 360V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 32 mm 25 kA 380 J 3.9 nF - 40 C + 85 C Bulk
YAGEO Varistors 360V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

40D MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 40 mm 40 kA 570 J 6.2 nF - 40 C + 85 C Bulk
YAGEO Varistors 360V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 60

53D MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 53 mm 70 kA 850 J 8.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 390V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 32 mm 25 kA 400 J 3.2 nF - 40 C + 85 C Bulk
YAGEO Varistors 390V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 120
Mult.: 60

40D MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 40 mm 40 kA 590 J 5.1 nF - 40 C + 85 C Bulk
YAGEO Varistors 390V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 30

53D MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 53 mm 70 kA 885 J 7.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 430V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

32D MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 32 mm 25 kA 430 J 3.1 nF - 40 C + 85 C Bulk
YAGEO Varistors 430V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 120
Mult.: 60

40D MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 40 mm 40 kA 660 J 4.9 nF - 40 C + 85 C Bulk
YAGEO Varistors 470V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

32D MOVs Chassis Mount Screw 300 VAC 385 VDC 470 V 775 V 32 mm 25 kA 460 J 2.8 nF - 40 C + 85 C Bulk
YAGEO Varistors 470V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

40D MOVs Chassis Mount Screw 300 VAC 385 VDC 470 V 775 V 40 mm 40 kA 720 J 4.3 nF - 40 C + 85 C Bulk
YAGEO Varistors 470V 40KA MOV Disc Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 300 VAC 385 VDC 470 V 775 V 34 mm 40 kA 650 J 4.1 nF - 40 C + 85 C Bulk
YAGEO Varistors 510V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

32D MOVs Chassis Mount Screw 320 VAC 415 VDC 510 V 845 V 32 mm 25 kA 510 J 2.7 nF - 40 C + 85 C Bulk
YAGEO Varistors 510V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 120
Mult.: 60

40D MOVs Chassis Mount Screw 320 VAC 415 VDC 510 V 845 V 40 mm 40 kA 770 J 4.2 nF - 40 C + 85 C Bulk
YAGEO Varistors 510V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 30

53D MOVs Chassis Mount Screw 320 VAC 415 VDC 510 V 845 V 53 mm 70 kA 1150 J 6 nF - 40 C + 85 C Bulk
YAGEO Varistors 510V 40KA MOV Disc Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 320 VAC 415 VDC 510 V 845 V 34 mm 40 kA 700 J 4 nF - 40 C + 85 C Bulk